Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IRLML6344TRPBF

$ 0.202
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRLML6344TRPBF.

IHS

Datasheet11 pages11 years ago

element14 APAC

Farnell

Upverter

iiiC

Inventory History

3 month trend:
-11.14%

CAD Models

Download Infineon IRLML6344TRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, UK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2010-10-28
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Transistor: N-MOSFET; unipolar; 30V; 5.3A; 27ohm; 1.3W; -55+150 deg.C; SMD; SOT23
onsemiFDN537N
TRANSISTOR, SINGLE, N-CHANNEL MOSFET, 30V, 6.5A, 23 MOHM, POWERTRENCH, SSOT3
Diodes Inc.DMG3402L-7
N-Channel 30 V 4 A 52 mO Surface Mount Power Mosfet - SOT-23
Diodes Inc.DMN3023L-7
Power MOSFET, N Channel, 30 V, 6.2 A, 0.025 ohm, SOT-23, Surface Mount
Diodes Inc.DMN3042L-7
Single N-Channel 30 V 1.4 W 20 nC Silicon Surface Mount Mosfet - SOT-23
MOSFET P-CH 30V 3.6A SOT23 P-Channel 30 V 3.6A (Ta) 1.3W (Ta) Surface Mount Micro3™/SOT-23

Descriptions

Descriptions of Infineon IRLML6344TRPBF provided by its distributors.

Transistor: N-MOSFET; unipolar; 30V; 5A; 29ohm; 1.3W; -55+150 deg.C; SMD; SOT23
MOSFET N-CH 30V 5A MICRO3/SOT23 N-Channel 30 V 5A (Ta) 1.3W (Ta) Surface Mount Micro3™/SOT-23
30V Single N-Channel HEXFET Power MOSFET in a Micro 3 package, SOT23-3, RoHS
Infineon SCT
Single N-Channel 30 V 37 mOhm 6.8 nC HEXFET® Power Mosfet - SOT-23
Infineon N-Ch MOSFET HEXFET Vds=30V 5A SOT-23 SMD 3-Pin
30V 5A 29m´Î@4.5V5A 1.3W 1.1V@10Ã×A N Channel SOT-23(SOT-23-3) MOSFETs ROHS
Power Field-Effect Transistor, 5A I(D), 30V, 0.029ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236AB
N CH MOSFET, 30V, 5A, 3-SOT-23; Transistor Polarity:N Channel; Continuous Drain Current Id:5A; Drain Source Voltage Vds:30V; On Resistance Rds(on):22mohm; Rds(on) Test Voltage Vgs:4.5V; Threshold Voltage Vgs:800mV; No. of Pins:3 ;RoHS Compliant: Yes
The StrongIRFET™ power MOSFET family is optimized for low RDS(on) and high current capability. The devices are ideal for low frequency applications requiring performance and ruggedness. The comprehensive portfolio addresses a broad range of applications including DC motors, battery management systems, inverters, and DC-DC converters.
N-channel power MOSFET, 30V drain-source voltage, 5A continuous drain current, and 37mΩ maximum drain-source on-resistance. Features include a 1.02mm height, 3.04mm length, and 1.4mm width in a SOT-23 surface-mount package. Operates from -55°C to 150°C with a maximum power dissipation of 1.3W. Includes 650pF input capacitance and fast switching times with 4.2ns turn-on delay and 9.1ns fall time. RoHS compliant.
Transistor Polarity = N-Channel / Configuration = Single / Continuous Drain Current (Id) A = 5 / Drain-Source Voltage (Vds) V = 30 / ON Resistance (Rds(on)) mOhm = 37 / Gate-Source Voltage V = 12 / Fall Time ns = 9.1 / Rise Time ns = 5.6 / Turn-OFF Delay Time ns = 22 / Turn-ON Delay Time ns = 4.2 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Package Type = SOT-23 / Pins = 3 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Power Dissipation (Pd) W = 1.3

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFIRLML6344TRPBF
  • IRLML6344
  • IRLML6344TRPBF.
  • SP001574050