Vishay SI2367DS-T1-GE3

SI2367DS-T1-GE3 P-channel Mosfet Transistor, 2.2 A, 20 V, 3-PIN TO-236
$ 0.191
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SI2367DS-T1-GE3.

Farnell

Datasheet9 pages5 years ago
Datasheet10 pages12 years ago

Newark

_legacy Avnet

Future Electronics

TME

Inventory History

3 month trend:
+315%

CAD Models

Download Vishay SI2367DS-T1-GE3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-09-25
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Single P-Channel 12 V 0.05 Ohms Surface Mount Power Mosfet - SOT-23
Diodes Inc.DMN2075U-7
Single N-Channel 20 V 45 mOhm 7 nC 0.8 W Silicon Surface Mount Mosfet - SOT-23
Trans MOSFET P-CH 20V 3.1A 3-Pin SOT-23 T/R / MOSFET P-CH 20V 3.1A SOT23-3
Diodes Inc.DMG2302U-7
N-Channel 20 V 90 mOhm Surface Mount Enhancement Mode Mosfet -SOT-23-3
Diodes Inc.DMG3414U-7
Trans MOSFET N-CH 20V 4.2A Automotive 3-Pin SOT-23 T/R
MOSFET, POWER, N-CH, VDSS 20V, RDS(ON) 0.045OHM, ID 2.1A, TO-236 (SOT-23),PD 0.7W

Descriptions

Descriptions of Vishay SI2367DS-T1-GE3 provided by its distributors.

SI2367DS-T1-GE3 P-CHANNEL MOSFET TRANSISTOR, 2.2 A, 20 V, 3-PIN TO-236
MOSFET Devices; VISHAY; SI2367DS-T1-GE3; -20 V; 8 V; 960 mW; 35 ns
Trans MOSFET P-CH 20V 3.8A 3-Pin SOT-23 T/R
Vishay PMOS, Vds=20 V, 2.2 A, SOT-23, , 3
Small Signal Field-Effect Transistor, 3.8A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236AB
MOSFET, P-CH, 20V, 3.8A, TO-236;
P CHANNEL MOSFET, -20V, 3.8A; Transistor; P CHANNEL MOSFET, -20V, 3.8A; Transistor Polarity:P Channel; Continuous Drain Current Id:-3.8A; Drain Source Voltage Vds:-20V; On Resistance Rds(on):66mohm; Rds(on) Test Voltage Vgs:4.5V; Threshold Voltage Vgs:-400mV; No. of Pins:3

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric