
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | DMG2302U-7DICT-ND | 107 | 1 | Cut Tape | ||||||||
| RS (Formerly Allied Electronics) | DMG2302U-7 | 18 | 1 | Bulk | 10h | |||||||
| Verical | DMG2302U-7 | 15,000 | 3K | |||||||||
| Arrow Electronics | DMG2302U-7 | 15,000 | 3K | |||||||||
| Avnet | DMG2302U-7 | 0 | 3K | 22h |
Download datasheets and manufacturer documentation for Diodes Inc. DMG2302U-7.
Download Diodes Inc. DMG2302U-7 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
| 3D | Download | ||
SymbolFootprint | Download |
Descriptions of Diodes Inc. DMG2302U-7 provided by its distributors.
Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:
Download datasheets and manufacturer documentation for Diodes Inc. DMG2302U-7.