Vishay SI2301CDS-T1-E3

Trans Mosfet P-ch 20V 3.1A 3-PIN SOT-23 T/r / Mosfet P-ch 20V 3.1A SOT23-3
$ 0.19
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SI2301CDS-T1-E3.

Newark

Datasheet8 pages5 years ago
Datasheet9 pages10 years ago
Datasheet9 pages11 years ago

Farnell

RS (Formerly Allied Electronics)

Arrow Electronics

Inventory History

3 month trend:
+15.52%

CAD Models

Download Vishay SI2301CDS-T1-E3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.19
$ 0.2
Stock
823,395
8,910,073
Authorized Distributors
6
6
Mount
Surface Mount
Surface Mount
Case/Package
SOT-23
SOT-23
Drain to Source Voltage (Vdss)
-20 V
-20 V
Continuous Drain Current (ID)
3.1 A
3.1 A
Threshold Voltage
-1 V
-1 V
Rds On Max
65 mΩ
112 mΩ
Gate to Source Voltage (Vgs)
8 V
8 V
Power Dissipation
860 mW
1.6 W
Input Capacitance
405 pF
405 pF

Supply Chain

Lifecycle StatusNRND (Last Updated: 4 months ago)

Related Parts

Single N-Channel 20 V 0.057 Ohms Surface Mount Power Mosfet - SOT-23
MOSFET, N CH, 20V, 2.6A, SOT-23-3; Transistor Polarity:N Channel; Continuous Dra
Diodes Inc.DMP2035U-7
Single P-Channel 20 V 0.81 W 15.4 nC Silicon Surface Mount Mosfet - SOT-23
Single N-Channel 20 V 0.031 Ohms Surface Mount Power Mosfet - SOT-23
Diodes Inc.ZXMN2B01FTA
ZXMN2B01 Series 20 V 0.1 Ohm N-Channel Enhancement Mode MOSFET - SOT-23
Diodes Inc.DMP2160U-7
DMP2160U Series 20 V 80 mOhm P-Channel Enhancement Mode Mosfet - SOT-23-3

Descriptions

Descriptions of Vishay SI2301CDS-T1-E3 provided by its distributors.

Trans MOSFET P-CH 20V 3.1A 3-Pin SOT-23 T/R / MOSFET P-CH 20V 3.1A SOT23-3
Small Signal Field-Effect Transistor, 3.1A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236AB
MOSFET, P CH, -20V, -3.1A, SOT-23; Transistor Polarity:P Channel; Continuous Drain Current Id:-3.1A; Drain Source Voltage Vds:-20V; On Resistance Rds(on):0.11ohm; Rds(on) Test Voltage Vgs:-2.5V; Power Dissipation Pd:1.6W; Operating Temperature Min:-55°C; Operating Temperature Max:150°C; Transistor Case Style:SOT-23; No. of Pins:3; MSL:-

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • SI2301CDS-T1-E3.