Vishay SI2302ADS-T1-E3

Mosfet, Power, N-ch, Vdss 20V, Rds(on) 0.045 Ohm, Id 2.1A, TO-236 (SOT-23), Pd 0.7W
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SI2302ADS-T1-E3.

Upverter

Datasheet7 pages2 years ago
Technical Drawing1 page18 years ago

Newark

IHS

element14 APAC

iiiC

CAD Models

Download Vishay SI2302ADS-T1-E3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2002-04-30
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2012-10-19
LTD Date2013-04-19

Related Parts

Single N-Channel 20 V 0.057 Ohms Surface Mount Power Mosfet - SOT-23
MOSFET, N CH, 20V, 2.6A, SOT-23-3; Transistor Polarity:N Channel; Continuous Dra
Diodes Inc.ZXMN2B01FTA
ZXMN2B01 Series 20 V 0.1 Ohm N-Channel Enhancement Mode MOSFET - SOT-23
Diodes Inc.DMG2301U-7
P-Channel 20 V 80 mO Surface Mount Enhancement Mode Mosfet - SOT-23
Diodes Inc.DMN2075U-7
Single N-Channel 20 V 45 mOhm 7 nC 0.8 W Silicon Surface Mount Mosfet - SOT-23
Single N-Channel 20 V 0.031 Ohms Surface Mount Power Mosfet - SOT-23

Descriptions

Descriptions of Vishay SI2302ADS-T1-E3 provided by its distributors.

MOSFET, POWER, N-CH, VDSS 20V, RDS(ON) 0.045OHM, ID 2.1A, TO-236 (SOT-23),PD 0.7W
N-CHANNEL 2.5-V (G-S) MOSFET Small Signal Field-Effect Transistor, 2.1A I(D), 20V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236AB
MOSFET, N REEL 3K; Transistor Type:MOSFET; Transistor Polarity:N; Voltage, Vds Typ:20V; Current, Id Cont:2.1A; Resistance, Rds On:0.06ohm; Voltage, Vgs Rds on Measurement:4.5V; Voltage, Vgs th Typ:0.95V; Case Style:SOT-23; Termination Type:SMD; Current, Id Max:2.1A; Current, Idm Pulse:10A; No. of Pins:3; Power Dissipation:0.7W; Power Output:0.7W; Power, Pd:0.7W; Power, Ptot:0.7W; Quantity, Reel:3000; Resistance, Rds on @ Vgs = 2.5V N Channel:0.115ohm; Resistance, Rds on @ Vgs = 4.5V N Channel:0.06ohm; Resistance, Rds on Max:0.06ohm; SMD Marking:2A; Temperature, Current:25°C; Temperature, Full Power Rating:25°C; Voltage, Rds Measurement:4.5V; Voltage, Vds:20V; Voltage, Vds Max:20V; Voltage, Vgs th Max:1.2V; Voltage, Vgs th Min:0.65V; Width, Tape:8mm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • SI2302ADST1E3