Vishay SQ2301ES-T1_GE3

VISHAY SQ2301ES-T1-GE3 MOSFET Transistor, P Channel, -3.9 A, -20 V, 0.08 ohm, -4.5 V, -450 mV
$ 0.234
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SQ2301ES-T1_GE3.

IHS

Datasheet9 pages2 years ago

Upverter

Newark

Farnell

element14 APAC

Inventory History

3 month trend:
-44.97%

CAD Models

Download Vishay SQ2301ES-T1_GE3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-10-15
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2025-08-22
LTD Date2026-02-24

Related Parts

Power MOSFET, P Channel, 20 V, 5.9 A, 0.0265 ohm, SOT-23, Surface Mount
SQ2315ES-T1-GE3 P-CHANNEL MOSFET TRANSISTOR, 3 A, 12 V, 3-PIN SOT-23
Power MOSFET, P Channel, 150 V, 840 mA, 1.3 ohm, SOT-23, Surface Mount

Descriptions

Descriptions of Vishay SQ2301ES-T1_GE3 provided by its distributors.

VISHAY SQ2301ES-T1-GE3 MOSFET Transistor, P Channel, -3.9 A, -20 V, 0.08 ohm, -4.5 V, -450 mV
Single P-Channel -20 V 0.18 Ohm 8 nC 3 W Silicon Mosfet - SOT-23
Trans MOSFET P-CH 20V 3.9A Automotive 3-Pin SOT-23 T/R
AUTOMOTIVE P-CHANNEL 20 V (D-S) 175 DEGREE CELSIUS MOSFET Power Field-Effect Transistor, 3.9A I(D), 20V, 0.12ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236AB
Transistor Polarity:p Channel; Drain Source Voltage Vds:20V; Continuous Drain Current Id:3.9A; On Resistance Rds(On):0.08Ohm; Transistor Mounting:surface Mount; Rds(On) Test Voltage Vgs:4.5V; Threshold Voltage Vgs:1.5V Rohs Compliant: No

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • SQ2301ES-T1-GE3
  • SQ2301ES-T1/GE3
  • SQ2301ES-T1GE3
  • SQ2301ES-T1_GE3.
  • SQ2301EST1GE3