Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Diodes Inc. DMP2035U-7

Single P-Channel 20 V 0.81 W 15.4 nC Silicon Surface Mount Mosfet - SOT-23
$ 0.201
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. DMP2035U-7.

Farnell

Datasheet7 pages5 years ago

Diodes Inc SCT

TME

RS (Formerly Allied Electronics)

iiiC

Inventory History

3 month trend:
-18.62%

CAD Models

Download Diodes Inc. DMP2035U-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.201
$ 0.207
$ 0.207
Stock
5,088,768
2,576,161
2,576,161
Authorized Distributors
6
4
4
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOT-23-3
SOT-23-3
SOT-23-3
Drain to Source Voltage (Vds)
-20 V
-
-
Continuous Drain Current (ID)
3.6 A
3.7 A
3.7 A
Threshold Voltage
-
-1 V
-1 V
Rds On Max
35 mΩ
39 mΩ
39 mΩ
Gate to Source Voltage (Vgs)
10 V
8 V
8 V
Power Dissipation
810 mW
-
-
Input Capacitance
1.61 nF
1.02 nF
1.02 nF

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Diodes Inc.DMG3414U-7
DiodesZetex N-Ch Enhancement MOSFET, Vds=20V, 4.2A, SOT-23, SMD, 3-Pin
Diodes Inc.DMN2075U-7
Single N-Channel 20 V 45 mOhm 7 nC 0.8 W Silicon Surface Mount Mosfet - SOT-23
Diodes Inc.DMG2302U-7
N-Channel 20 V 90 mOhm Surface Mount Enhancement Mode Mosfet -SOT-23-3
MOSFET, N CH, 20V, 2.6A, SOT-23-3; Transistor Polarity:N Channel; Continuous Dra
Trans MOSFET P-CH 20V 3.1A 3-Pin SOT-23 T/R / MOSFET P-CH 20V 3.1A SOT23-3

Descriptions

Descriptions of Diodes Inc. DMP2035U-7 provided by its distributors.

Single P-Channel 20 V 0.81 W 15.4 nC Silicon Surface Mount Mosfet - SOT-23
Trans MOSFET P-CH 20V 4.9A 3-Pin SOT-23 T/R / MOSFET P-CH 20V 3.6A SOT-23
Power MOSFET, P Channel, 20 V, 3.6 A, 0.035 ohm, SOT-23, Surface Mount
DiodesZetex PChannel EnhancedMOSTube, Vds=20 V, 3.6 A, SOT-23encapsulation, surface mount, 3Pin
MOSFET Operating temperature: -55...150 °C Housing type: SOT-23 Polarity: P Variants: Enhancement mode Power dissipation: 0.81 W
MOSFET, P-CH, -20V, -3.6A, SOT23; Transistor Polarity: P Channel; Continuous Drain Current Id: -3.6A; Drain Source Voltage Vds: -20V; On Resistance Rds(on): 0.023ohm; Rds(on) Test Voltage Vgs: -4.5V; Threshold Voltage Vgs: -70

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DMP2035U7