Vishay SI2312BDS-T1-E3

Single N-Channel 20 V 0.031 Ohms Surface Mount Power Mosfet - SOT-23
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SI2312BDS-T1-E3.

Newark

Datasheet7 pages5 years ago
Datasheet8 pages10 years ago
Datasheet8 pages11 years ago

Upverter

Farnell

element14

Future Electronics

CAD Models

Download Vishay SI2312BDS-T1-E3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIsrael
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-01-24
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2025-02-13
LTD Date2025-08-13

Related Parts

Diodes Inc.DMN2075U-7
Single N-Channel 20 V 45 mOhm 7 nC 0.8 W Silicon Surface Mount Mosfet - SOT-23
Diodes Inc.DMG3414U-7
Trans MOSFET N-CH 20V 4.2A Automotive 3-Pin SOT-23 T/R
Diodes Inc.DMG2302U-7
N-Channel 20 V 90 mOhm Surface Mount Enhancement Mode Mosfet -SOT-23-3
Si2323DS Series 20 V 3.7 A 39 mOhm Surface Mount P-Channel Mosfet - SOT-23-3
Trans MOSFET P-CH 20V 3.1A 3-Pin SOT-23 T/R / MOSFET P-CH 20V 3.1A SOT23-3

Descriptions

Descriptions of Vishay SI2312BDS-T1-E3 provided by its distributors.

Single N-Channel 20 V 0.031 Ohms Surface Mount Power Mosfet - SOT-23
VISHAY SILICONIX SI2312BDS-T1-E3 MOSFET, N CHANNEL, 20V, 0.025OHM, 3.9A, SOT-23-3, FULL REEL
Trans MOSFET N-CH 20V 3.9A 3-Pin SOT-23 T/R
N-CHANNEL 20 V (D-S) MOSFET Small Signal Field-Effect Transistor, 3.9A I(D), 20V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236AB
MOSFET, N CHANNEL, 20V, 0.025OHM, 3.9A, SOT-23-3, FULL REEL; Channel Type:N Channel; Drain Source Voltage Vds:20V; Continuous Drain Current Id:3.9A; Transistor Mounting:Surface Mount; Rds(on) Test Voltage:4.5V; No. of Pins:3Pins RoHS Compliant: No
MOSFET, N, SOT-23; Transistor Polarity:N Channel; Continuous Drain Current Id:3.9A; Drain Source Voltage Vds:20V; On Resistance Rds(on):47mohm; Rds(on) Test Voltage Vgs:4.5V; Threshold Voltage Vgs Typ:850mV; Transistor Case Style:SOT-23; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Base Number:2312; Current Id Max:5A; Package / Case:SOT-23; Power Dissipation Pd:750µW; Pulse Current Idm:15A; SMD Marking:M2; Termination Type:SMD; Voltage Vds Typ:20V; Voltage Vgs Max:850mV; Voltage Vgs Rds on Measurement:4.5V; Voltage Vgs th Max:0.85V; Voltage Vgs th Min:0.45V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • SI2312BDS-T1-E3.
  • SI2312BDST1E3