Vishay SI1967DH-T1-E3

Transistor MOSFET Array Dual P-CH 20V 1.3A 6-Pin SC-70 T/R
$ 0.205
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SI1967DH-T1-E3.

IHS

Datasheet12 pages11 years ago

element14 APAC

_legacy Avnet

Inventory History

3 month trend:
-32.07%

Alternate Parts

Price @ 1000
$ 0.205
$ 0.206
Stock
206,095
557,513
Authorized Distributors
6
6
Mount
Surface Mount
Surface Mount
Case/Package
SC
SOT-363
Drain to Source Voltage (Vdss)
20 V
-20 V
Continuous Drain Current (ID)
1 A
1 A
Threshold Voltage
-
-1 V
Rds On Max
490 mΩ
490 mΩ
Gate to Source Voltage (Vgs)
8 V
8 V
Power Dissipation
740 mW
740 mW
Input Capacitance
110 pF
110 pF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-08-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

onsemiFDG326P
Small Signal Field-Effect Transistor, 1.5A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET
MOSFETs- Power and Small Signal 25V 1.2A N-Channel No-Cancel/No-Return
Power MOSFET, N Channel, 25 V, 1.2 A, 0.249 ohm, SC-88, Surface Mount
NXP SemiconductorsPMR290XN,115
MOSFET, N CH, 20V, 0.29OHM, 970mA, SOT-416-3; Transistor Polarity:N Channel; Con
Diodes Inc.DMN2112SN-7
Single N-Channel 20 V 0.25 Ohm 500 mW Silicon Surface Mount Mosfet - SOT-23
onsemiFDG329N
20V/12V, 90/115MO, NCH, SINGLE, SC70-6, 300A GOX, PTII

Descriptions

Descriptions of Vishay SI1967DH-T1-E3 provided by its distributors.

Transistor MOSFET Array Dual P-CH 20V 1.3A 6-Pin SC-70 T/R
MOSFET 20V 1.3A 1.25W 490mohm @ 4.5V RoHS: Compliant
Dual P-Ch 20-V (D-S) Mosfet Rohs Compliant: Yes |Vishay SI1967DH-T1-E3
740mW 8V 1V@ 250¦ÌA 4nC@ 8V 2P 20V 490m¦¸@ 910mA,4.5V 1.3A 110pF@10V SC-70-6 2.1mm*1.25mm*1mm
Small Signal Field-Effect Transistor, 1A I(D), 20V, 2-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET
DUAL P-CHANNEL 20-V (D-S) MOSFET
DUAL N-CH SC-70-6 SOT-363 20V 490MOH;

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric