Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Diodes Inc. DMN2112SN-7

Single N-Channel 20 V 0.25 Ohm 500 mW Silicon Surface Mount Mosfet - SOT-23
$ 0.52
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. DMN2112SN-7.

IHS

Datasheet6 pages3 years ago

element14 APAC

RS (Formerly Allied Electronics)

Diodes Inc SCT

Future Electronics

CAD Models

Download Diodes Inc. DMN2112SN-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.52
$ 0.211
$ 0.211
Stock
205,937
1,367,003
1,367,003
Authorized Distributors
1
1
1
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SC
SOT-23
SOT-23
Drain to Source Voltage (Vds)
20 V
20 V
20 V
Continuous Drain Current (ID)
1.2 A
760 mA
760 mA
Threshold Voltage
1.2 V
700 mV
700 mV
Rds On Max
100 mΩ
250 mΩ
250 mΩ
Gate to Source Voltage (Vgs)
8 V
12 V
12 V
Power Dissipation
500 mW
340 mW
340 mW
Input Capacitance
220 pF
110 pF
110 pF

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.21.00.95
Introduction Date2007-02-15
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2022-02-17
LTD Date2022-02-17

Related Parts

onsemiFDG329N
20V/12V, 90/115MO, NCH, SINGLE, SC70-6, 300A GOX, PTII
onsemiFDG326P
Small Signal Field-Effect Transistor, 1.5A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET
onsemiFDG312P
P-Channel PowerTrench® MOSFET, 2.5V Specified, -1.2 A, 180 mΩ
Transistor MOSFET Array Dual P-CH 20V 1.3A 6-Pin SC-70 T/R
MOSFETs- Power and Small Signal 25V 1.2A N-Channel No-Cancel/No-Return
NXP SemiconductorsPMR290XN,115
MOSFET, N CH, 20V, 0.29OHM, 970mA, SOT-416-3; Transistor Polarity:N Channel; Con

Descriptions

Descriptions of Diodes Inc. DMN2112SN-7 provided by its distributors.

Single N-Channel 20 V 0.25 Ohm 500 mW Silicon Surface Mount Mosfet - SOT-23
Trans MOSFET N-CH 20V 1.2A Automotive 3-Pin SC-59 T/R
Transistor - FET N-Channel 20V 1.2A
Small Signal Field-Effect Transistor, 1.2A I(D), 20V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
N-Channel Mosfet, 20V VDS, 8±V VGS
Diodes Inc SCT
Mosfet Bvdss: 8V~24V Sc59 T&r 3K
N-CHANNEL ENHANCEMENT MODE FET SC-59
MOSFET, N CH, 20V, 1.2A, SC-59; Transistor Polarity:N Channel; Continuous Drain Current Id:1.2A; Drain Source Voltage Vds:20V; On Resistance Rds(on):100mohm; Rds(on) Test Voltage Vgs:4.5V; Threshold Voltage Vgs Typ:1.2V; Power Dissipation Pd:500mW; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:SC-59; No. of Pins:3; Current Id Max:4A; Package / Case:SC-59; Power Dissipation Pd:500mW; Termination Type:SMD; Transistor Type:Enhancement; Voltage Vds Typ:20V; Voltage Vgs Max:8V; Voltage Vgs Rds on Measurement:4.5V

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DMN2112SN-7.
  • DMN2112SN7