onsemi FDG326P

Small Signal Field-Effect Transistor, 1.5A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET
$ 0.099
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDG326P.

Future Electronics

Datasheet5 pages25 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-08-14
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2009-03-09
LTD Date2009-09-09

Related Parts

onsemiFDG314P
Trans MOSFET P-CH 25V 0.65A 6-Pin SC-70 T/R
Power MOSFET, N Channel, 25 V, 1.2 A, 0.249 ohm, SC-88, Surface Mount
MOSFETs- Power and Small Signal -20V -760mA PChannel No-Cancel/No-Return
MOSFETs- Power and Small Signal 20V 238mA N-Channel No-Cancel/No-Return
NXP SemiconductorsPMR290XN,115
MOSFET, N CH, 20V, 0.29OHM, 970mA, SOT-416-3; Transistor Polarity:N Channel; Con
onsemiFDG329N
20V/12V, 90/115MO, NCH, SINGLE, SC70-6, 300A GOX, PTII

Descriptions

Descriptions of onsemi FDG326P provided by its distributors.

Small Signal Field-Effect Transistor, 1.5A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET
Trans MOSFET P-CH 20V 1.5A 6-Pin SC-70 T/R
750mW(Ta) 1.5V@ 250µA 7nC@ 4.5V 1individualPChannel 20V 140mΩ@ 1.5A,4.5V 467pF@10V SC-70-6,SC-88 SMD mount
MOSFET; Transistor Type:MOSFET; Transistor Polarity:P Channel; Drain Source Voltage, Vds:-20V; Continuous Drain Current, Id:1.5A; On Resistance, Rds(on):0.14ohm; Rds(on) Test Voltage, Vgs:-4.5V; Drain-Source Breakdown Voltage:-200V RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd