onsemi NTJS4405NT1

MOSFETs- Power and Small Signal 25V 1.2A N-Channel No-Cancel/No-Return
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NTJS4405NT1.

IHS

Datasheet5 pages15 years ago

Mouser

CAD Models

Download onsemi NTJS4405NT1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.088
$ 0.088
Stock
81,170
2,152,276
2,152,276
Authorized Distributors
0
6
6
Mount
Surface Mount
-
-
Case/Package
SC
SOT-363-6
SOT-363-6
Drain to Source Voltage (Vds)
25 V
25 V
25 V
Continuous Drain Current (ID)
1 A
1 A
1 A
Threshold Voltage
-
-
-
Rds On Max
350 mΩ
350 mΩ
350 mΩ
Gate to Source Voltage (Vgs)
8 V
8 V
8 V
Power Dissipation
630 mW
630 mW
630 mW
Input Capacitance
60 pF
60 pF
60 pF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2004-04-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2006-12-31
LTD Date2007-06-30

Related Parts

onsemiFDG6303N
Transistor MOSFET Negative Channel 25 Volt 0.5A 6-Pin SC-70 T/R
onsemiFDG314P
Trans MOSFET P-CH 25V 0.65A 6-Pin SC-70 T/R
onsemiFDY302NZ
N-Channel 2.5V Specified PowerTrench® MOSFET 20V, 0.6A, 0.3Ω
Diodes Inc.DMN2112SN-7
Single N-Channel 20 V 0.25 Ohm 500 mW Silicon Surface Mount Mosfet - SOT-23
SI1062X-T1-GE3 N-CHANNEL MOSFET TRANSISTOR, 0.53 A, 20 V, 3-PIN SC-89
Vishay N-Ch Enhancement MOSFET TrenchFET, Vds=20 V, 500 mA, SC-89-6, SMD, 6-Pin

Descriptions

Descriptions of onsemi NTJS4405NT1 provided by its distributors.

MOSFETs- Power and Small Signal 25V 1.2A N-Channel No-Cancel/No-Return
1000 mA 25 V N-CHANNEL Si SMALL SIGNAL MOSFET
Small Signal Field-Effect Transistor, 1A I(D), 25V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
Trans MOSFET N-CH 25V 1A 6-Pin SC-88 T/R
MOSFET N-CH 25V 1A SC88/SC70-6
630mW(Ta) 8V 1.5V@ 250µA 1.5nC@ 4.5 V 1individualNChannel 25V 350mΩ@ 600mA,4.5V 1.2A 60pF@10V SC-88-6 SMD mount 2mm*1.25mm*900μm

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd