onsemi FDG6321C

Transistor, MOSFET, N/P-CH, Dual, 25V, SC70-6
$ 0.17
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDG6321C.

IHS

Datasheet9 pages3 years ago
Datasheet9 pages0 years ago

Master Electronics

Upverter

onsemi

Future Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download onsemi FDG6321C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1998-11-01
Lifecycle StatusEOL (Last Updated: 5 days ago)
LTB Date2025-04-17
LTD Date2025-10-17
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 5 days ago)

Related Parts

onsemiFDG6303N
Transistor MOSFET Negative Channel 25 Volt 0.5A 6-Pin SC-70 T/R
SI1062X-T1-GE3 N-CHANNEL MOSFET TRANSISTOR, 0.53 A, 20 V, 3-PIN SC-89
onsemiFDG6322C
Dual MOSFET, Complementary N and P Channel, 25 V, 25 V, 220 mA, 220 mA, 2.6 ohm
Dual N/P-channel MOSFET Transistor, 0.4A, 0.7A, 20V, 6-Pin SOT-363
Trans MOSFET P-CH 20V 0.45A 6-Pin SC-89 T/R
onsemiFDG6304P
Transistor MOSFET Array Dual P-CH 25V 0.41A 6-Pin SC-70 T/R

Descriptions

Descriptions of onsemi FDG6321C provided by its distributors.

Transistor, MOSFET, N/P-CH, Dual, 25V, SC70-6
Small Signal Field-Effect Transistor, 0.5A I(D), 25V, 2-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET
DUAL N/P CHANNEL MOSFET, 25V, SC-70; Transistor Polarity: N and P Channel; Continuous Drain Current Id: 500mA; Drain Source Voltage Vds: 25V; On Resistance Rds(on): 0.45ohm; Rds(on) Test Voltage Vgs: 4.5V; Threshold Voltage Vgs: 800mV; Power Dissipation Pd: 300mW; Transistor Case Style: SC-70; No. of Pins: 6Pins; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Current Id Max: 500mA; Operating Temperature Min: -55°C; Operating Temperature Range: -55°C to +150°C; Termination Type: Surface Mount Device; Voltage Vds Typ: 25V; Voltage Vgs Max: 800mV; Voltage Vgs Rds on Measurement: 4.5V
These dual N & P-Channel logic level enhancement mode field effect transistors are produced using Fairchild's proprietary, high cell density, DMOS technology. This very high density process is especially tailored to minimize on-state resistance. This device has been designed especially for low voltage applications as a replacement for bipolar digital transistors and small signal MOSFETS. Since bias resistors are not required, this dual digital FET can replace several different digital transistors, with different bias resistor values.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDG6321C.