onsemi FDY4000CZ

Complementary N & P-Channel PowerTrench® MOSFET 20V
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDY4000CZ.

Official Datasheet20 years ago

CAD Models

Download onsemi FDY4000CZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginSouth Korea
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-09-05
Lifecycle StatusEOL (Last Updated: 4 days ago)
LTB Date2024-04-06
LTD Date2024-10-06
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 4 days ago)

Related Parts

onsemiFDY3000NZ
Dual N-Channel PowerTrench® MOSFET, 2.5V Specified, 20V, 0.6A, 700mΩ
onsemiFDY300NZ
N-Channel 2.5V Specified PowerTrench® MOSFET 20V, 0.6A, 0.7Ω
Vishay N-Ch Enhancement MOSFET TrenchFET, Vds=20 V, 500 mA, SC-89-6, SMD, 6-Pin
onsemiFDY302NZ
N-Channel 2.5V Specified PowerTrench® MOSFET 20V, 0.6A, 0.3Ω
Trans MOSFET P-CH 20V 0.45A 6-Pin SC-89 T/R
SI1062X-T1-GE3 N-CHANNEL MOSFET TRANSISTOR, 0.53 A, 20 V, 3-PIN SC-89

Descriptions

Descriptions of onsemi FDY4000CZ provided by its distributors.

Complementary N & P-Channel PowerTrench® MOSFET 20V
Dual N & P-Channel 20 V 700 mOhm Complementary PowerTrench Mosfet - SC-89-6
This Complementary N & P-Channel MOSFET has been designed using Fairchild Semiconductor's advanced PowerTrench® process to optimize the RDS(ON) at VGS=2.5V and specify the RDS(ON) at VGS = 1.8V.
MOSFET, DUAL, NP, SC89-6; Transistor Polarity:N and P Channel; Continuous Drain Current Id:600mA; Drain Source Voltage Vds:20V; On Resistance Rds(on):700mohm; Rds(on) Test Voltage Vgs:4.5V; Threshold Voltage Vgs Typ:600mV; Power Dissipation Pd:625mW; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:SC-89; No. of Pins:6; SVHC:No SVHC (20-Jun-2011); Capacitance Ciss Typ:100pF; Cont Current Id N Channel:0.6A; Cont Current Id P Channel:350mA; Current Id Max:600mA; On State Resistance Channel 1:700mohm; On State Resistance P Channel 2:1.2ohm; Package / Case:SC-89; Pin Configuration:S2(4),G2(5),D1(6),D2(3),G1(2), S1(1); Power Dissipation Pd:625mW; Power Dissipation Pd:625mW; Pulse Current Idm:1A; Termination Type:SMD; Voltage Vds Typ:20V; Voltage Vgs Max:8V; Voltage Vgs Rds on Measurement:4.5V; Voltage Vgs th Max:1.5V; Voltage Vgs th Min:1V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDY4000CZ.