Vishay BAS83-GS08

Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.03A, 60V V(RRM), Silicon, DO-213AA
$ 0.087
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BAS83-GS08.

IHS

Datasheet4 pages4 years ago
Datasheet4 pages0 years ago

element14 APAC

_legacy Avnet

Farnell

element14

Inventory History

3 month trend:
+47.99%

CAD Models

Download Vishay BAS83-GS08 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date2000-08-07
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Vishay BAS83-GS08 provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.03A, 60V V(RRM), Silicon, DO-213AA
Diode Small Signal Schottky 60V 0.03A 2-Pin Mini-MELF SOD-80 T/R
Avnet Japan
Schottky rectifier diode, 60 V (RRM), 30 mA, SOD-80, BAS83-GS08
Schottky Diodes & Rectifiers 60 Volt 30mA 500 mA IFSM
Vishay Schottky Diode, 30mA, 60V, SMD, MiniMELF, 2-Pin
Schottky Diode, 60V, 30mA, 500mA Surge, 125¡ãC, SMD
Schottky Rectifier; Package/Case:MiniMELF; Current Rating:30A; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; Mounting Type:Surface Mount ;RoHS Compliant: Yes
DIODE, SCHOTTKY, 30 A, MINIMELF; Diode Type:Schottky; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:60V; Forward Current If(AV):30mA; Forward Voltage VF Max:1V; Forward Surge Current Ifsm Max:500mA; Diode Case Style:SOD-80; No. of Pins:2; Current Ifsm:500mA; Junction Temperature Tj Max:125°C; Termination Type:SMD
Configuration = Single / Peak Average Forward Current (If(AV)) mA = 30 / Reverse Repetitive Voltage Max. (Vrrm) V = 60 / Forward Voltage (Vf) V = 1 / Reverse Current Max. nA = 200 / Capacitance pF = 1.6 / Operating Temperature Min. °C = -65 / Operating Temperature Max. °C = 125 / Package Type = SOD-80 / Pins = 2 / Mounting Type = SMD / Packaging = Tape & Reel / Thermal Resistance K/W = 320

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • BAS83GS08