Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay BAS81-GS08

Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.03A, 40V V(RRM), Silicon, DO-213AA
$ 0.088
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BAS81-GS08.

IHS

Datasheet4 pages4 years ago
Datasheet4 pages0 years ago

Upverter

Farnell

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-43.78%

CAD Models

Download Vishay BAS81-GS08 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date1999-05-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Rectifier Diode, Schottky, 1 Element, 0.03A, 60V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.03A, 60V V(RRM), Silicon, DO-213AA
Diode Small Signal Schottky 60V 0.03A Automotive 2-Pin Mini-MELF SOD-80 T/R

Descriptions

Descriptions of Vishay BAS81-GS08 provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.03A, 40V V(RRM), Silicon, DO-213AA
Diode Small Signal Schottky 0.03A Automotive 2-Pin Mini-MELF SOD-80 T/R / DIODE SCHOTTKY 40V 30MA SOD80
BAS81 Series 40 V 30 mA SMT Small Signal Schottky Diode - SOD-80 MiniMELF
Rectifiers and Schottky diodes; VISHAY; BAS81-GS08; 30 mA; Surface Mount; 2; 200 nA
Vishay Schottky Diode, 30mA, 40V, SMD, MiniMELF, 2-Pin
BAS81-GS08, SMT SCHOTTKY DIODE, 40V 30MA, 2-PIN MINIMELF
SCHOTTKY RECTIFIER, 30mA 40V SOD-80; Diode Configuration: Single; Repetitive Reverse Voltage Vrrm Max: 40V; Forward Current If(AV): 30mA; Forward Voltage VF Max: 1V; Forward Surge Current Ifsm Max: 500mA; Operating Temperature Max: 125°C

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • BAS81-GS08.
  • BAS81GS08