Vishay SA13CA-E3/54

500 W 13 V Bi DirectionalThrough Hole Transient Voltage Supressor Diode Array
$ 0.263
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SA13CA-E3/54.

Inventory History

3 month trend:
+0.02%

Alternate Parts

Price @ 1000
$ 0.263
$ 0.132
$ 0.132
Stock
61,659
67,727
67,727
Authorized Distributors
6
3
3
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
-
1
1
Breakdown Voltage
15.15 V
15.9 V
15.9 V
Clamping Voltage
23.8 V
21.5 V
21.5 V
Peak Pulse Power
500 W
500 W
500 W
Peak Pulse Current
23.3 A
23.2 A
23.2 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

BournsSMBJ13CA
28A 600W 21.5V 14.4V Bidirectional 13V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS
onsemiSA13CA
Trans Voltage Suppressor Diode, 500W, 13V V(RWM), Bidirectional, 1 Element, Silicon, DO-15
Trans Voltage Suppressor Diode, 600W, 13V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC
Diodes Inc.SMBJ13CA-13-F
SMBJ Series 600 W 13 V Surface Mount BI-Directional TVS Diode - DO-214AA
LittelfuseSA13CA
SA Series 21.5 V 0.5 kW Through Hole Bi-Directional TVS Diode - DO-204AC
BournsSMAJ13CA
DO-214AC SMA SMAJ 1 Surface Mount Zener Tvs Diode 15.9V 5muA 400W -55C~150C TJ

Descriptions

Descriptions of Vishay SA13CA-E3/54 provided by its distributors.

500 W 13 V Bi DirectionalThrough Hole Transient Voltage Supressor Diode Array
Trans Voltage Suppressor Diode, 500W, 13V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC
Diode TVS Single Bi-Dir 13V 500W 2-Pin DO-15 T/R
TVS Diodes - Transient Voltage Suppressors 500W 13V Bidirect
SA13CA-E3/54, BI-DIRECTIONAL TVS DIODE, 500W, 2-PIN DO-204AC
Transient Suppression Diode (TVS)
TVS DIODE 13VWM 21.5VC DO204AC
13V 500W 23.3A 21.5V 14.4V DO-15,DO-204AC
Diode; Reverse Stand-Off Voltage, VRWM:13V; Termination Type:Axial Leaded; Operating Temperature Range:-55°C to +175°C; Package/Case:DO-204AC; Breakdown Voltage, Vbr:14.4V; Diode Type:Bidirectional TVS; Peak Pulse Power Ppk:500W ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • SA13CA-E354
  • SA13CAE3/54