onsemi SA13CA

Trans Voltage Suppressor Diode, 500W, 13V V(RWM), Bidirectional, 1 Element, Silicon, DO-15
$ 0.132
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi SA13CA.

IHS

Datasheet4 pages15 years ago
Datasheet5 pages20 years ago
Datasheet4 pages28 years ago

element14 APAC

Farnell

Fairchild Semiconductor

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1999-10-28
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2002-11-09
LTD Date2003-05-09

Related Parts

BournsSMBJ13CA
28A 600W 21.5V 14.4V Bidirectional 13V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS
Diodes Inc.SMBJ13CA-13-F
SMBJ Series 600 W 13 V Surface Mount BI-Directional TVS Diode - DO-214AA
LittelfuseSA13CA
SA Series 21.5 V 0.5 kW Through Hole Bi-Directional TVS Diode - DO-204AC
BournsSMBJ15CA
TVS Diode, Transil SMBJ, Bidirectional, 15 V, 24.4 V, DO-214AA (SMB), 2 Pins
Diodes Inc.SMBJ15CA-13-F
SMBJ15CA Series 400 W 15 V Surface Mount Bi-Directional TVS Diode - DO-214AA
TVS DIODE 15VWM 24.4VC DO214AA / 24.4V Clamp 24.6A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)

Descriptions

Descriptions of onsemi SA13CA provided by its distributors.

Trans Voltage Suppressor Diode, 500W, 13V V(RWM), Bidirectional, 1 Element, Silicon, DO-15
Diode TVS Single Bi-Dir 13V 500W 2-Pin DO-15 T/R
ESD Suppressors / TVS Diodes SA13CA Bi-Directional
500 Watt Transient Voltage Suppressors
TVS Diode; Reverse Stand-Off Voltage, VRWM:13V; Package/Case:DO-204; Breakdown Voltage, Vbr:14.4V; Diode Type:Bidirectional TVS; Leaded Process Compatible:Yes; No. of Lines Protected Max:1; Peak Pulse Current IPP @ 10x1000uS:23.2A ;RoHS Compliant: Yes
DIODE, TVS, 13V, 500W; Reverse Stand-Off Voltage Vrwm:13V; Breakdown Voltage Range:14.4V to 15.9V; Clamping Voltage Vc Max:21.5V; Diode Configuration:Bidirectional; Peak Pulse Current Ippm:23.2A; Diode Case Style:DO-15; No. of Pins:2; Power Dissipation Pd:1W; SVHC:No SVHC (20-Jun-2011); Alternate Case Style:DO-204AC; Body Diameter:3.56mm; Breakdown Voltage:14.4V; Breakdown Voltage Max:15.9V; Breakover Voltage Min:14.4V; Diode Type:TVS, Bidirectional; External Length / Height:7.62mm; Leakage Current:1µA; Package / Case:DO-15; Peak Pulse Power:500W; Power Dissipation Pd:1W; Stand-off Voltage:13V; Termination Type:Axial Leaded; Test Current:1mA; Uni / Bi Directional Polarity:Bidirectional

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • SA13CA.