Bourns SMAJ13CA

TVS Diode, SMAJ Series, Bidirectional, 13 V, 21.5 V, DO-214AC (SMA), 2 Pins
$ 0.137
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SMAJ13CA.

TME

Datasheet6 pages4 years ago

IHS

Electro Sonic

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-31.93%

CAD Models

Download Bourns SMAJ13CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.137
$ 0.094
$ 0.094
Stock
301,831
1,195,701
1,195,701
Authorized Distributors
6
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
1
1
Breakdown Voltage
15.15 V
15.15 V
15.15 V
Clamping Voltage
21.5 V
21.5 V
21.5 V
Peak Pulse Power
400 W
400 W
400 W
Peak Pulse Current
18.6 A
18.6 A
18.6 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Diodes Inc.SMAJ16CA-13-F
SMAJ Series 16 V 400 W Bi-Directional Surface Mount TVS Diode - DO-214AC
Diodes Inc.SMAJ11CA-13-F
TVS Diode Bidirectional 400W 22A 18.2V 12.2V SMA(DO-214AC) SMD 2.2mm H
Diodes Inc.SMAJ13CA-13-F
Bidirectional TVS Diode 13V 400W 18.6A 21.5V 14.4V SMA(DO-214AC) SMD 2.2mm H
LittelfuseSMAJ15CA
SMAJ Series 3.3 W 18.5 V Bi-Directional Surface Mount TVS Diode - DO-214AC
BournsSMAJ15CA
TVS Diode, Bidirectional, 15 V, 400 W, 16.7 Vbr-18.5 Vbr, 24.4 Vcl, DO-214AC
BournsSMAJ14CA
17.2A 400W 23.2V 15.6V Bidirectional 14V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS

Descriptions

Descriptions of Bourns SMAJ13CA provided by its distributors.

TVS Diode, SMAJ Series, Bidirectional, 13 V, 21.5 V, DO-214AC (SMA), 2 Pins
18.6A 400W 21.5V 14.4V Bidirectional 13V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS
A 13V, 400W, bi-directional, SMA pkg TVS Diode | Bourns SMAJ13CA
13V Bidirectional 400W 18.6A 21.5V 15.2V SMA(DO-214AC) SMD mount 2.2mm(height)
TVS Diode Single Bi-Dir 13V 400W 2-Pin SMA T/R
DIO TVS VWM 13V 400W BIDIR SMA
Trans Voltage Suppressor Diode
Diode; Product Range:Smaj Series; Tvs Polarity:Bidirectional; Reverse Standoff Voltage:13V; Clamping Voltage Max:21.5V; Diode Case Style:Do-214Ac (Sma); No. Of Pins:2Pins; Minimum Breakdown Voltage:14.4V; Qualification:- Rohs Compliant: Yes |Bourns, Inc. SMAJ13CA.

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMAJ13CA.