Vishay RTO020F22R00JTE3

22 Ohms 5% 20W Through Hole Resistor TO-220-2 Non-Inductive Thick Film
$ 6.86
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay RTO020F22R00JTE3.

Newark

Datasheet5 pages8 years ago
Datasheet5 pages10 years ago
Datasheet4 pages13 years ago
Datasheet4 pages13 years ago
Datasheet4 pages14 years ago
Datasheet4 pages14 years ago
Datasheet4 pages15 years ago
Datasheet4 pages16 years ago
Datasheet4 pages16 years ago
Datasheet5 pages11 years ago

Farnell

Future Electronics

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-12.79%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2008-07-29
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

RTO 50 FIXED RESISTOR TO-220-2 Through Hole Resistor ±5% ±150ppm/C 22Ohm 2.25W
TE ConnectivityMPR20C22RJ
Res Thin Film 22 Ohm 5% 20W ±50ppm/°C Molded TO-220 RDL Thru-Hole Bag
TE ConnectivityMPR20C22RJ
Res Thin Film 22 Ohm 5% 20W ±50ppm/°C Molded TO-220 RDL Thru-Hole Bag
Res Thick Film 20 Ohm 5% 100W ±150ppm/C Molded TO-247 RDL Automotive Tube
Fixed Resistor, Metal Glaze/Thick Film, 35W, 22ohm, 350V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsTR35FBD20R0
Res Power Film 20 Ohm 1% 2.5/35W ±100ppm/C Molded TO-220 RDL Bulk

Descriptions

Descriptions of Vishay RTO020F22R00JTE3 provided by its distributors.

22 Ohms 5% 20W Through Hole Resistor TO-220-2 Non-Inductive Thick Film
TO-220-2 FIXED RESISTOR RTO 20 0.398Lx0.177W 10.10mmx4.50mm 20W 22Ohm ±150ppm/C
Res Thick Film 22 Ohm 5% 20W ±150ppm/°C Molded TO-220 RDL Thru-Hole Tube
Avnet Japan
RESISTOR;THICK FILM;RES 22 OHMS;PWR-RTG 20 W;TOL 5%;RADIAL;TO-220;HEAT SINK
Fixed Resistor, Metal Glaze/thick Film, 2W, 22ohm, 250V, 5% +/-Tol, 150ppm/Cel, Through Hole Mount, 4018
RESISTOR, 20W 22R; Resistance:22ohm; Resistance Tolerance:± 5%; Power Rating:2W; Voltage Rating:250V; Temperature Coefficient:± 150ppm/°C; Resistor Element Material:Thick Film; Resistor Case Style:TO-220; Resistor Terminals:Radial Leaded; Resistor Mounting:Through Hole; SVHC:No SVHC (15-Dec-2010); Dielectric Strength VAC:2000V; Element Limiting Voltage:250V; External Depth:4.5mm; External Length / Height:28.7mm; External Width:10.1mm; Full Power Rating Temperature:25°C; Lead Length:13.7mm; No. of Pins:2; Operating Temperature Max:155°C; Operating Temperature Min:-55°C; Operating Temperature Range:-55°C to +155°C; Overload Capability:2 x Pr for 5 secs; Package / Case:TO-220; Power Rating with Heatsink:20W; Series:RTO; Temperature Coeff. +:150ppm/°C; Temperature Coeff. -:150ppm/°C; Thermal Resistance:6.5°C/W; Tolerance +:5%; Tolerance -:5%; Voltage Rating V DC:250V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric