What’s new: Find the right parts faster with our redesigned experience

Learn more

Ohmite TCH35P22R0JE

Fixed Resistor, Metal Glaze/Thick Film, 35W, 22ohm, 350V, 5% +/-Tol, Through Hole Mount
$ 5.72
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite TCH35P22R0JE.

IHS

Datasheet2 pages5 years ago

Newark

RS (Formerly Allied Electronics)

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
-2.01%

CAD Models

Download Ohmite TCH35P22R0JE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Stackpole ElectronicsTR35JBC22R0
TR FIXED RESISTOR TO-220-2 Through Hole Resistor ±5% ±50ppm/C 22Ohm 35W
Stackpole ElectronicsTR50JBC22R0
Fixed Resistor, Metal Glaze/thick Film, 50W, 22ohm, 350V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount
Res Thick Film 24 Ohm 5% 25W ±50ppm/C Molded TO-220 RDL Automotive Tube
TE ConnectivityMPR20C22RJ
Res Thin Film 22 Ohm 5% 20W ±50ppm/°C Molded TO-220 RDL Thru-Hole Bag
Fixed Resistor, Metal Glaze/Thick Film, 35W, 24ohm, 350V, 5% +/-Tol, Through Hole Mount
TCH FIXED RESISTOR TO-220-2 Through Hole Resistor ±5% ±50ppm/C 20Ohm 35W

Descriptions

Descriptions of Ohmite TCH35P22R0JE provided by its distributors.

Fixed Resistor, Metal Glaze/Thick Film, 35W, 22ohm, 350V, 5% +/-Tol, Through Hole Mount
Res Thick Film 22 Ohm 5% 35W ±50ppm/°C Molded TO-220 RDL
22Ω ±5% 35W ±50ppm/℃ TO-220-2 Through hole mounting 10.16mm*4.44mm*15mm
RESISTOR, THICK FILM, 22 OHMS, 35 W @ +25 C, +/- 5%, 350 V, 1800 VAC, TO-220
RESISTOR THICK FILM, 22 OHM, 35W, 5%; Re; RESISTOR THICK FILM, 22 OHM, 35W, 5%; Resistance:22ohm; Resistance Tolerance:± 5%; Power Rating:35W; Voltage Rating:350V; Temperature Coefficient:± 50ppm/°C; Resistor Element Material:Thick Film; Resistor Case Style:TO-220
Thick Film Resistor, 22 Ohm, 35W, 5%; Resistance:22Ohm; Product Range:Tch Series; Power Rating:35W; Resistance Tolerance:± 5%; Resistor Case/Package:To-220; Voltage Rating:350V; Resistor Technology:Thick Film; Product Diameter:- Rohs Compliant: Yes |Ohmite TCH35P22R0JE

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV