Vishay RTO020F1R000JTE3

TO-220-2 Fixed Resistor Rto 20 0.398LX0.177W 10.10MMX4.50MM 20W 1 Ohm ±150PPM/C
$ 6.505
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay RTO020F1R000JTE3.

Farnell

Datasheet5 pages8 years ago
Datasheet4 pages17 years ago

Newark

Future Electronics

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+106%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2008-07-29
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

LTO 30 FIXED RESISTOR TO-220-2 Through Hole Resistor ±5% ±150ppm/C 1Ohm 30W
TO-220-2 FIXED RESISTOR RTO 50 0.398Lx0.177W 10.10mmx4.50mm 50W 1Ohm ±150ppm/C
TE Connectivity1623809-1
Fixed Resistor, Thin Film, 20W, 1ohm, 500V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Glaze/thick Film, 20W, 1ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Glaze/Thick Film, 20W, 1ohm, 350V, 5% +/-Tol, Through Hole Mount
Fixed Resistor, Metal Glaze/Thick Film, 35W, 1ohm, 350V, 5% +/-Tol, Through Hole Mount

Descriptions

Descriptions of Vishay RTO020F1R000JTE3 provided by its distributors.

TO-220-2 FIXED RESISTOR RTO 20 0.398Lx0.177W 10.10mmx4.50mm 20W 1Ohm ±150ppm/C
Res Thick Film 1 Ohm 5% 20W ±150ppm/°C Molded TO-220 RDL Thru-Hole Tube
Avnet Japan
RESISTOR;THICK FILM;RES 1 OHMS;PWR-RTG 20 W;TOL 5%;RADIAL;TO-220;HEAT SINK
Fixed Resistor, Metal Glaze/thick Film, 2W, 1ohm, 250V, 5% +/-Tol, 150ppm/Cel, Through Hole Mount, 4018
RESISTOR, 20W 1R; Resistance:1ohm; Resistance Tolerance:± 5%; Power Rating:2W; Voltage Rating:250V; Temperature Coefficient:± 150ppm/°C; Resistor Element Material:Thick Film; Resistor Case Style:TO-220; Resistor Mounting:Through Hole; SVHC:No SVHC (15-Dec-2010); Dielectric Strength VAC:2000V; Element Limiting Voltage:250V; External Depth:4.5mm; External Length / Height:28.7mm; External Width:10.1mm; Full Power Rating Temperature:25°C; Lead Length:13.7mm; No. of Pins:2; Operating Temperature Max:155°C; Operating Temperature Min:-55°C; Operating Temperature Range:-55°C to +155°C; Overload Capability:2 x Pr for 5 secs; Package / Case:TO-220; Power Rating with Heatsink:20W; Series:RTO; Temperature Coeff. +:150ppm/°C; Temperature Coeff. -:150ppm/°C; Thermal Resistance:6.5°C/W; Tolerance +:5%; Tolerance -:5%; Voltage Rating V DC:250V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric