Ohmite TCH35P1R00JE

Fixed Resistor, Metal Glaze/Thick Film, 35W, 1ohm, 350V, 5% +/-Tol, Through Hole Mount
$ 5.71
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite TCH35P1R00JE.

IHS

Datasheet2 pages5 years ago

Master Electronics

Farnell

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-20.65%

CAD Models

Download Ohmite TCH35P1R00JE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginAustria
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2006-04-27
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

TE Connectivity1623809-1
Fixed Resistor, Thin Film, 20W, 1ohm, 500V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Glaze/Thick Film, 20W, 1ohm, 350V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsTR35JBX1R00
Fixed Resistor, Metal Glaze/thick Film, 35W, 1ohm, 350V, 5% +/-Tol, Through Hole Mount
Fixed Resistor, Metal Glaze/Thick Film, 10W, 1ohm, 1500V, 5% +/-Tol, Through Hole Mount
TE Connectivity / AMP1623775-3
Res Thick Film 1 Ohm 5% 10W ±100ppm/C Molded TO-220 RDL Loose/Tray
Fixed Resistor, Metal Glaze/thick Film, 20W, 1ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite TCH35P1R00JE provided by its distributors.

Fixed Resistor, Metal Glaze/Thick Film, 35W, 1ohm, 350V, 5% +/-Tol, Through Hole Mount
TO-220-2 FIXED RESISTOR TCH 0.400Lx0.175W 10.16mmx4.44mm 35W 1Ohm ±300ppm/C
Res Thick Film 1 Ohm 5% 35W ±100ppm/°C Molded TO-220 RDL
RESISTOR, THICK FLIM, 1 OHMS, 35 W, +/- 5%, 350 V (MAX.), 1800 VAC, TO-220
Thick Film Resistor, 1 Ohm, 35W, 5%; Resistance:1Ohm; Product Range:Tch Series; Power Rating:35W; Resistance Tolerance:± 5%; Resistor Case/Package:To-220; Voltage Rating:350V; Resistor Technology:Thick Film; Product Diameter:- Rohs Compliant: Yes |Ohmite TCH35P1R00JE

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV