Vishay LTO030F1R000JTE3

LTO 30 FIXED RESISTOR TO-220-2 Through Hole Resistor ±5% ±150ppm/C 1Ohm 30W
$ 2.325
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay LTO030F1R000JTE3.

Farnell

Datasheet5 pages4 years ago
Datasheet4 pages19 years ago

TME

element14 APAC

RS (Formerly Allied Electronics)

element14

Inventory History

3 month trend:
-62.80%

CAD Models

Download Vishay LTO030F1R000JTE3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2007-04-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Fixed Resistor, Metal Glaze/thick Film, 35W, 1ohm, 350V, 5% +/-Tol, Chassis Mount
Stackpole ElectronicsTR35JBX1R00
Fixed Resistor, Metal Glaze/thick Film, 35W, 1ohm, 350V, 5% +/-Tol, Through Hole Mount
TO-220-2 FIXED RESISTOR LTO 50 0.409Lx0.126W 10.40mmx3.20mm 50W 1Ohm ±150ppm/C
Fixed Resistor, Metal Glaze/Thick Film, 35W, 1ohm, 350V, 5% +/-Tol, Through Hole Mount
TO-220-2 FIXED RESISTOR RTO 20 0.398Lx0.177W 10.10mmx4.50mm 20W 1Ohm ±150ppm/C
TE Connectivity1623809-1
Fixed Resistor, Thin Film, 20W, 1ohm, 500V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Vishay LTO030F1R000JTE3 provided by its distributors.

LTO 30 FIXED RESISTOR TO-220-2 Through Hole Resistor ±5% ±150ppm/C 1Ohm 30W
Res Thick Film 1 Ohm 5% 30W ±150ppm/°C Molded TO-220 RDL Thru-Hole Tube
Avnet Japan
LTO30 Series AEC-Q200 Thick Film Power Resistor, TO-220, 30W, 1 Ohm ±5%
RESISTOR;THICK FILM;RES 1 OHMS;PWR-RTG 30 W;TOL 5%;RADIAL;TO-220;HEAT SINK
Fixed Resistor, Metal Glaze/thick Film, 30W, 1ohm, 500V, 5% +/-Tol, 150ppm/Cel, Through Hole Mount
RESISTOR, 30W 1R 5%; Resistance:1ohm; Resistance Tolerance:± 5%; Power Rating:30W; Voltage Rating:250V; Temperature Coefficient:± 150ppm/°C; Resistor Element Material:Ceramic; Resistor Case Style:TO-220; Resistor Mounting:Through Hole; SVHC:No SVHC (15-Dec-2010); External Depth:3.2mm; External Length / Height:16.2mm; External Width:10.4mm; No. of Pins:2; Operating Temperature Max:+150°C; Operating Temperature Min:-55°C; Operating Temperature Range:-55°C to +150°C; Package / Case:Radial; Series:LTO; Temperature Coeff. +:150ppm/°C; Temperature Coeff. -:150ppm/°C; Tolerance +:5%; Tolerance -:5%; Voltage Rating V DC:250V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric