TE Connectivity 1623809-1

Fixed Resistor, Thin Film, 20W, 1ohm, 500V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount
Obsolete

Submit Request for Quote

Unfortunately we do not know of any distributors for 1623809-1. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1623809-1.

IHS

Datasheet1 page16 years ago

Master Electronics

TE Connectivity

Electro Sonic

Farnell

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2005-05-19
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2018-06-29
LTD Date2018-09-30

Related Parts

Res Thick Film 1 Ohm 5% 20W ±100ppm/C Molded TO-220 RDL Tube
Fixed Resistor, Metal Glaze/Thick Film, 35W, 1ohm, 350V, 5% +/-Tol, Through Hole Mount
Fixed Resistor, Metal Glaze/thick Film, 20W, 1ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
TE Connectivity / AMP1623775-3
Through Hole Thick Film Resistor, Mpc Series, 1 Ohm, 10 W, - 5%, 300 V, Radial Leaded
Stackpole ElectronicsTR35JBX1R00
Fixed Resistor, Metal Glaze/thick Film, 35W, 1ohm, 350V, 5% +/-Tol, Through Hole Mount
TE Connectivity1-1623714-1
Fixed Resistor, Wire Wound, 4W, 1ohm, 5% +/-Tol, -80, 40ppm/Cel, Through Hole Mount
TE Connectivity / AMP1623775-3
Through Hole Thick Film Resistor, Mpc Series, 1 Ohm, 10 W, - 5%, 300 V, Radial Leaded
TE Connectivity / AMP1623776-6
Res Thick Film 1 Ohm 5% 5W ±100ppm/°C Molded TO-220 RDL Thru-Hole Tray
TE ConnectivitySQBW201R0J
SQ CGS FIXED RESISTOR Radial Rectangular Case Chassis Mount Resistor ±5% ±300ppm/C 1Ohm 20W
Stackpole ElectronicsTR50JBX1R00
Fixed Resistor, Metal Glaze/thick Film, 50W, 1ohm, 350V, 5% +/-Tol, Through Hole Mount
TE ConnectivitySQMW51R0J
Fixed Resistor, Wire Wound, 5W, 1ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE ConnectivitySQMW71R0J
Fixed Resistor, Wire Wound, 7W, 1Ohm, 5% +/-Tol, -300, 300Ppm/Cel, Through Hole Mount, 5135

Descriptions

Descriptions of TE Connectivity 1623809-1 provided by its distributors.

Fixed Resistor, Thin Film, 20W, 1ohm, 500V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount
Res Thin Film 1 Ohm 5% 20W ±100ppm/°C Molded TO-220 RDL Thru-Hole Bag
Metal Film Resistors - Through Hole 1 OHM 5% 100PPM
RES, 1R, 5%, 2W, TO-220, METAL FILM; Resistance: 1ohm; Product Range: MPR Series; Power Rating: 2W; Resistance Tolerance: ± 5%; Resistor Case Style: TO-220; Voltage Rating: 500V; Resistor Element Material: Metal Film; Temperatu

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • MPR20A 1R0J
  • MPR20A1R0J