Ohmite TK20P1R00JE

Fixed Resistor, Metal Glaze/thick Film, 20W, 1ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
$ 4.4
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite TK20P1R00JE.

IHS

Datasheet1 page13 years ago

Newark

RS (Formerly Allied Electronics)

Electro Sonic

element14

CAD Models

Download Ohmite TK20P1R00JE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2006-10-17
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

TE Connectivity1623809-1
Fixed Resistor, Thin Film, 20W, 1ohm, 500V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Glaze/Thick Film, 20W, 1ohm, 350V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsTR35JBX1R00
Fixed Resistor, Metal Glaze/thick Film, 35W, 1ohm, 350V, 5% +/-Tol, Through Hole Mount
TE ConnectivityER581R0JT
Fixed Resistor, Wire Wound, 7W, 1ohm, 200V, 5% +/-Tol, 0, 60ppm/Cel, Through Hole Mount
Axial FIXED RESISTOR - FUSIBLE NFR25H 0.098Diax0.256L 2.50mmx6.50mm 0.5W 1/2W 1Ohm ±200ppm/C
TE ConnectivityCFR25J1R0
Fixed Resistor, Carbon Film, 0.33W, 1ohm, 250V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite TK20P1R00JE provided by its distributors.

Fixed Resistor, Metal Glaze/thick Film, 20W, 1ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
Res Thick Film 1 Ohm 5% 20W ±200ppm/°C Molded TO-220 RDL Thru-Hole
RESISTOR;THICK FILM;RES 1 OHMS;PWR-RTG 20 W;TOL 5%;RADIAL;TO-220;HEAT SINK
RES, 1R, 5%, 20W, TO-220, THICK FILM; Resistance: 1ohm; Product Range: -; Power Rating: 20W; Resistance Tolerance: ± 5%; Resistor Case Style: TO-220; Voltage Rating: -; Resistor Element Material: Thick Film; Temperature Coeffic
Thick Film Resistor, 1 Ohm, 20W, 5%; Resistance:1Ohm; Product Range:Tk20 Series; Power Rating:20W; Resistance Tolerance:± 5%; Resistor Case/Package:To-220; Voltage Rating:-; Resistor Technology:Thick Film; Resistor Type:High Power Rohs Compliant: Yes |Ohmite TK20P1R00JE
RESISTOR, TX220 20W 1R0; Resistance:1ohm; Resistance Tolerance:± 5%; Power Rating:20W; Series:TK; Temperature Coefficient:± 200ppm/°C; Resistor Element Material:Thick Film; Resistor Case Style:Radial; No. of Pins:2; External Depth:4.5mm; External Length / Height:17.8mm; External Width:10mm; Operating Temperature Range:+150°C; Package / Case:Radial

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV