Vishay RCA12180000Z0EKLS

Res Thick Film 1218 0 Ohm Sulfur Resistant Conformal Coated Wide Terminal SMD Automotive T/R
$ 0.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay RCA12180000Z0EKLS.

IHS

Datasheet10 pages3 years ago

TME

Inventory History

3 month trend:
-0.71%

CAD Models

Download Vishay RCA12180000Z0EKLS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.22
$ 0.065
$ 0.065
Stock
70,427
1,326,328
1,326,328
Authorized Distributors
4
6
6
Resistance
0 Ω
0 Ω
0 Ω
Case/Package
1218
1218
1218
Tolerance
-
5 %
5 %
Power Rating
1 W
1 W
1 W
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

PanasonicERJ12Y0R00U
Zero Ohm Resistor, Jumper, 1812 [4532 Metric], Thick Film, 750 mW, 2 A, Surface Mount Device
PanasonicERJ-S120R00U
Zero Ohm Resistor, Jumper, 1812 [4532 Metric], Thick Film, 750 mW, 2 A, Surface Mount
PanasonicERJ-U120R00U
Zero Ohm Resistor, Jumper, 1812 [4532 Metric], Thick Film, 750 mW, 2 A, Surface Mount Device

Descriptions

Descriptions of Vishay RCA12180000Z0EKLS provided by its distributors.

Res Thick Film 1218 0 Ohm Sulfur Resistant Conformal Coated Wide Terminal SMD Automotive T/R
Zero Ohm Resistor, Jumper, 1218 [3246Metric], Thick Film, 1 W, Surface Mount
Metal Glaze/thick Film, 1W, 0ohm, Surface Mount, 1218
0¦¸ 1W 1218 3.2mm*4.6mm*600¦Ìm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric