Panasonic ERJ-S120R00U

Zero Ohm Resistor, Jumper, 1812 [4532 Metric], Thick Film, 750 mW, 2 A, Surface Mount
$ 0.052
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-S120R00U.

JRH Electronics

Datasheet8 pages8 years ago

Newark

Electro Sonic

Inventory History

3 month trend:
-31.39%

CAD Models

Download Panasonic ERJ-S120R00U symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.052
$ 0.091
Stock
115,198
1,547,240
Authorized Distributors
6
6
Resistance
0 Ω
0 Ω
Case/Package
1812
1812
Tolerance
5 %
-
Power Rating
750 mW
750 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
-

Related Parts

PanasonicERJ12Y0R00U
Zero Ohm Resistor, Jumper, 1812 [4532 Metric], Thick Film, 750 mW, 2 A, Surface Mount Device
PanasonicERJ-U120R00U
Zero Ohm Resistor, Jumper, 1812 [4532 Metric], Thick Film, 750 mW, 2 A, Surface Mount Device

Descriptions

Descriptions of Panasonic ERJ-S120R00U provided by its distributors.

Zero Ohm Resistor, Jumper, 1812 [4532 Metric], Thick Film, 750 mW, 2 A, Surface Mount
Res Thick Film 1812 0 Ohm Sulfur Resistant Pad SMD Automotive T/R
Res Thick Film 1812 0 Ohm Molded SMD SMD Embossed Carrier T/R
Thick Film Resistors - SMD 1812 Zero ohm Jumper 0.05ohm AEC-Q200
Thick Film Chip Res, Anti Sulfur, 1812 Jumper, 0 o
1812 (4532Metric) FIXED RESISTOR ERJ 0.177Lx0.126W 4.50mmx3.20mm 0.75W 3/4W 0Ohm 100ppm/C
0 Ohms 1812 (4532 Metric) Automotive AEC-Q200 Jumper Thick Film Chip Resistor
RES SMD 0 OHM JUMPER 3/4W 1812
Resistor Case Style:1812 [4532 Metric]; Resistor Technology:thick Film; Power Rating:750Mw; Rated Current:2A; Product Range:erjs Series; Automotive Qualification Standard:aec-Q200; Resistance:0Ohm; Resistor Element Type:thick Film Rohs Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-S120R00U.