
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Arrow Electronics | ERJ-U120R00U | 620 | 1 | |||||||||
| Verical | ERJ-U120R00U | 620 | 108 | |||||||||
| LCSC | C1860676 | 100 | 5 | 4h | ||||||||
| TME | ERJU120R00U | 0 | 5K | 17h | ||||||||
| TTI | ERJ-U120R00U | 0 | 5K | Tape & Reel | 20h |
Download datasheets and manufacturer documentation for Panasonic ERJ-U120R00U.
Download Panasonic ERJ-U120R00U symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | 3D | Download |
Descriptions of Panasonic ERJ-U120R00U provided by its distributors.
Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:
Download datasheets and manufacturer documentation for Panasonic ERJ-U120R00U.