Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERJ12Y0R00U

ERJ Series 1812 0 Ohm 0.75 W Jumper Surface Mount Thick Film Chip Resistor
$ 0.092
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ12Y0R00U.

IHS

Datasheet7 pages5 years ago

Future Electronics

Upverter

JRH Electronics

Farnell

Inventory History

3 month trend:
-5.55%

CAD Models

Download Panasonic ERJ12Y0R00U symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.092
$ 0.132
Stock
1,046,519
241,312
Authorized Distributors
6
6
Resistance
0 Ω
0 Ω
Case/Package
1812
1812
Tolerance
-
5 %
Power Rating
750 mW
750 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
-
100 ppm/°C

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 1 month ago)

Descriptions

Descriptions of Panasonic ERJ12Y0R00U provided by its distributors.

ERJ Series 1812 0 Ohm 0.75 W Jumper Surface Mount Thick Film Chip Resistor
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 0ohm, Surface Mount, 1812, CHIP, ROHS COMPLIANT
750mW Thick Film Resistors 0Ω 1812 Chip Resistor - Surface Mount ROHS
Res Thick Film 1812 0 Ohm Jumper Molded SMD Embossed Carrier T/R
Avnet Japan
Zero Ohm Resistor, 1812 [4532 Metric], Thick Film, 750 mW, 2 A, Surface Mount, ERJ12 Series, 4.5 mm
Thick Film Chip Resistor, 1812, 1/2W 0ohm, 7 inch
1812 (4532Metric) FIXED RESISTOR ERJ 0.177Lx0.126W 4.50mmx3.20mm 0.75W 3/4W 0Ohm Jumper
RES SMD 0.0 OHM JUMPER 3/4W 1812
Chip resistor; SMD; 1812; 0R; 3/4W
Thick Film Chip Resistor, 0 ½, Not specified, - W
Panasonic SCT
Fixed resistor, 0 Ohm, Panasonic, SMD package
0Ω 750mW -100ppm/℃~+600ppm/℃ 1812 SMD mount 4.5mm*3.2mm*700μm
Panasonic ERJ12Y0R00U - General Purpose Chip Resistors
RES, JUMPER, 2A, THICK FILM, 1812; Resistor Case Style: 1812 [4532 Metric]; Resistance: 0ohm; Product Range: ERJ12 Series; Voltage Rating: 200V; Resistor Element Material: Thick Film; Power Rating: 750mW; Resistance Tolerance:
Resistor Type = Thick Film / Tolerance (±) % = 0.5 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 75 / Body Length mm = 4.5 / Voltage Rating - DC V = 200 / Termination Type = Wraparound / Body Height mm = 0.6 / Body Width mm = 3.2 / Mounting Type = SMD / Qualification = AEC-Q200

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-12Y0R00U