Vishay PTN1206E1100BBT1

Fixed Resistor, Thin Film, 0.4W, 110ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206
$ 0.369
Production

Price and Stock

DistributorSKUMinPkg
AvnetPTN1206E1100BBT101K
1d

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay PTN1206E1100BBT1.

IHS

Datasheet5 pages2 years ago

Alternate Parts

Price @ 1000
$ 0.369
$ 0.51
Stock
0
5,192
Authorized Distributors
1
2
Resistance
110 Ω
110 Ω
Case/Package
1206
1206
Tolerance
0.1 %
0.1 %
Power Rating
400 mW
400 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicERA-8AEB111V
Res Thin Film 1206 110 Ohm 0.1% 0.25W ±25ppm/°C Molded SMD Punched Carrier T/R
Yageo GroupRT1206BRD07110RL
250mW Thin Film Resistor ±25ppm/℃ ±0.1% 110Ω 1206 Chip Resistor - Surface Mount ROHS
Res Thin Film 1206 110 Ohm 0.1% 0.25W(1/4W) ±25ppm/C Pad SMD T/R
Fixed Resistor, Thin Film, 0.125W, 110ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206
PanasonicERA8AEB101V
250mW Thin Film Resistor ±25ppm/℃ ±0.1% 100Ω 1206 Chip Resistor - Surface Mount ROHS
PanasonicERA8AEB121V
Res Thin Film 1206 120 Ohm 0.1% 0.25W(1/4W) ±25ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Vishay PTN1206E1100BBT1 provided by its distributors.

Fixed Resistor, Thin Film, 0.4W, 110ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206
PTN1206 25PPM 110 0.1% B T1

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric