Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERA8AEB121V

Res Thin Film 1206 120 Ohm 0.1% 0.25W(1/4W) ±25ppm/C Pad SMD Automotive T/R
$ 0.203
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERA8AEB121V.

IHS

Datasheet7 pages5 years ago

element14 APAC

Newark

Future Electronics

Master Electronics

Inventory History

3 month trend:
-16.38%

CAD Models

Download Panasonic ERA8AEB121V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-03-06
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

Yageo GroupRT1206BRD07120RL
250mW Thin Film Resistor ±25ppm/℃ ±0.1% 120Ω 1206 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Thin Film, 0.25W, 120ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206
Fixed Resistor, Thin Film, 0.25W, 120ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206
PanasonicERA-8AEB1240V
Res Thin Film 1206 124 Ohm 0.1% 0.25W(1/4W) ±25ppm/C Pad SMD Automotive T/R
PanasonicERA-8AEB131V
Res Thin Film 1206 130 Ohm 0.1% 0.25W ±25ppm/°C Molded SMD Punched Carrier T/R
PanasonicERA-8AEB111V
Res Thin Film 1206 110 Ohm 0.1% 0.25W ±25ppm/°C Molded SMD Punched Carrier T/R
PanasonicERA-8AEB131V
Res Thin Film 1206 130 Ohm 0.1% 0.25W ±25ppm/°C Molded SMD Punched Carrier T/R
Yageo GroupRT1206BRD07124RL
Fixed Resistor, Thin Film, 0.25W, 124ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206
Yageo GroupRT1206BRD07130RL
250mW Thin Film Resistor ±25ppm/℃ ±0.1% 130Ω 1206 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Panasonic ERA8AEB121V provided by its distributors.

Res Thin Film 1206 120 Ohm 0.1% 0.25W(1/4W) ±25ppm/C Pad SMD Automotive T/R
Res Thin Film 1206 120 Ohm 0.1% 1/4W ±25ppm/°C Molded SMD SMD Punched Carrier T/R
Avnet Japan
Fixed Resistor, Metal Film, 0.25W, 120ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
1206 Thin Film Chip Resistor Rohs Compliant: Yes |Panasonic ERA-8AEB121V
ERA Series 1206 120 Ohm 0.25 W ±0.1 % ±25 ppm/°C SMT Metal Film Chip Resistor
SMD Thin Film Res. 1206 0,25W 0,1% 120R
Resistor, metal film, SMD 1206 (3216), 120 Ω, 0.25 W, ±0.1 %, ERA8AEB121V
THIN FILM SURFACE MNT RESISTOR 1206 CASE 120OHM +/-0.1% 0.25W +/-25PPM/DEGC
Metal Film (Thin Film) Chip Resistors, 0.25W, 120½, 0.1%, 1206, RoHS
Panasonic SCT
120Ω ±0.1% 250mW ±25ppm/℃ 1206 SMD mount 3.2mm*1.6mm*700μm
SMD Resistor Dimensions L x W x H: 3.2 x 1.6 x 0.6 mm Temperature range: -55 ... 155 °C Construction form: 1206 Resistor type: Metal Thin Film Power Rating: 250 mW Rated voltage: 150 V Resistance: 120 Ohm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERA-8AEB121V