Descriptions of Panasonic ERA8AEB101V provided by its distributors.
250mW Thin Film Resistor ±25ppm/℃ ±0.1% 100Ω 1206 Chip Resistor - Surface Mount ROHS
Res Thin Film 1206 100 Ohm 0.1% 1/4W ±25ppm/°C Molded SMD SMD Punched Carrier T/R
Avnet Japan
Fixed Resistor, Thin Film, 0.25W, 100ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206
Chip Resistor 100Ω ±0.1% 250mW ±25ppm/°C 1206 SMD 3.2mm × 1.6mm × 700μm
ERA Series 1206 100 Ohm 0.25 W ±0.1 % ±25 ppm/°C SMT Metal Film Chip Resistor
SMD Thin Film Res. 1206 0,25W 0,1% 100R
THIN FILM SURFACE MNT RESISTOR 1206 CASE 100OHM +/-0.1% 0.25W +/-25PPM/DEGC
Metal Film (Thin Film) Chip Resistors, 0.25W, 100½, 0.1%, 1206, RoHS
Panasonic SCT
ERA-8AEB101V Panasonic Thin Film Resistors - SMD 1206 100ohm 0.1% 25ppm datasheet, inventory, & pricing.
RES, 100R, 0.1%, 0.25W, 1206, METAL FILM; Resistor Case Style: 1206 [3216 Metric]; Resistance: 100ohm; Product Range: ERA8A Series; Voltage Rating: 150V; Resistor Element Material: Thin Film; Power Rating: 250mW; Resistance To
Resistor Type = Thin Film / Resistance Ohm = 100 / Tolerance (±) % = 0.1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 250 / Body Length mm = 3.2 / Voltage Rating - DC V = 150 / Temperature Coefficient = ±25 ppm/°C / Termination Type = Wraparound / Body Height mm = 0.6 / Body Width mm = 1.6 / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 1206