Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERA-8AEB111V

Res Thin Film 1206 110 Ohm 0.1% 0.25W ±25ppm/°C Molded SMD Punched Carrier T/R
$ 0.231
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERA-8AEB111V.

IHS

Datasheet7 pages5 years ago

Panasonic

RS (Formerly Allied Electronics)

JRH Electronics

Newark

Inventory History

3 month trend:
-2.11%

CAD Models

Download Panasonic ERA-8AEB111V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-03-06
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

Yageo GroupRT1206BRD07110RL
250mW Thin Film Resistor ±25ppm/℃ ±0.1% 110Ω 1206 Chip Resistor - Surface Mount ROHS
Res Thin Film 1206 110 Ohm 0.1% 0.25W(1/4W) ±25ppm/C Pad SMD T/R
PanasonicERA-8AEB1210V
Res Thin Film 1206 121 Ohm 0.1% 0.25W(1/4W) ±25ppm/C Pad SMD Automotive T/R
Yageo GroupRT1206BRD07100RL
Res Thin Film 1206 100 Ohm 0.1% 0.25W(1/4W) ±25ppm/C Pad SMD T/R
PanasonicERA-8AEB1180V
Fixed Resistor, Thin Film, 0.25W, 118ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206
PanasonicERA-8AEB1020V
Res Thin Film 1206 102 Ohm 0.1% 0.25W(1/4W) ±25ppm/C Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of Panasonic ERA-8AEB111V provided by its distributors.

Res Thin Film 1206 110 Ohm 0.1% 0.25W ±25ppm/°C Molded SMD Punched Carrier T/R
Res Thin Film 1206 110 Ohm 0.1% 0.25W(1/4W) ±25ppm/C Pad SMD Automotive T/R
Fixed Resistor, Thin Film, 0.25W, 110ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206
Resistor, metal film, SMD 1206 (3216), 110 Ω, 0.25 W, ±0.1 %, ERA8AEB111V
THIN FILM SURFACE MNT RESISTOR 1206 CASE 110OHM +/-0.1% 0.25W +/-25PPM/DEGC
Metal Film (Thin Film) Chip Resistors, 0.25W, 110½, 0.1%, 1206, RoHS
Panasonic SCT
SMD Thin Film Res. 1206 0,25W 0,1% 110R
1206 110 Ohms 0.1% 25PPM Thin Film Resistor
110Ω ±0.1% 250mW ±25ppm/℃ 1206 SMD mount 3.2mm*1.6mm*700μm
RES, 110R, 0.1%, 0.25W, 1206, METAL FILM; Resistor Case Style: 1206 [3216 Metric]; Resistance: 110ohm; Product Range: ERA8A Series; Voltage Rating: 150V; Resistor Element Material: Thin F; Available until stocks are exhausted
Res, Metal Film, 110R, 0.1%, 0.25W, 1206; Rango De Producto:Serie Aec-Q200 Era; Resistencia:110Ohm; Potencia Nominal:250Mw; Tolerancia De Resistencia:± 0.1%; Tensión Nominal:150V; Tipo De Resistencia:1206 [3216 Metric] |Panasonic ERA8AEB111V
Resistor Type = Thick Film / Resistance Ohm = 110 / Tolerance (±) % = 0.1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 250 / Body Length mm = 3.2 / Voltage Rating - DC V = 150 / Temperature Coefficient = ±25 ppm/°C / Termination Type = Wraparound / Body Height mm = 0.6 / Body Width mm = 1.6 / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 1206

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERA8AEB111V