Vishay PTN0402E1472BBT1

Fixed Resistor, Thin Film, 0.05W, 14700ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
$ 0.387
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay PTN0402E1472BBT1.

IHS

Datasheet5 pages2 years ago

Alternate Parts

Price @ 1000
$ 0.387
$ 1.359
Stock
0
3,016
Authorized Distributors
3
4
Resistance
14.7 kΩ
14.7 kΩ
Case/Package
0402
0402
Tolerance
0.1 %
0.1 %
Power Rating
50 mW
50 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-02-02
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

PanasonicERA-2AEB1472X
Res Thin Film 0402 14.7K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD Punched Paper T/R
Fixed Resistor, Thin Film, 0.063W, 14700ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
TE ConnectivityCPF0402B14K7E1
Res Thin Film 0402 14.7K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R
Fixed Resistor, Thin Film, 0.063W, 14700ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
Yageo GroupRT0402BRD0714K7L
62.5mW Thin Film Resistor 50V ±25ppm/℃ ±0.1% 14.7kΩ 0402 Chip Resistor - Surface Mount ROHS
PanasonicERA2AEB153X
63mW Thin Film Resistor 50V ±0.1% ±25ppm/℃ 15kΩ 0402 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Vishay PTN0402E1472BBT1 provided by its distributors.

Fixed Resistor, Thin Film, 0.05W, 14700ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
PTN0402 25PPM 14.7K 0.1% B T1
14.7K OHM .1% 25PPM 1/20W

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric