
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | A102624CT-ND | 1,000 | 1 | Cut Tape | ||||||||
| Heilind Asia | 5-1879215-1 | 0 | 16h | |||||||||
| Interstate Connecting Components | 5-1879215-1 | 0 | 22h | |||||||||
| Heilind Americas | 5-1879215-1 | 0 | 1d | |||||||||
| Newark | CPF0402B14K7E1 | 0 | 1K | Tape & Reel |
Download TE Connectivity CPF0402B14K7E1 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | 3D | Download | |
| 3D | Download | ||
SymbolFootprint | Download |
Descriptions of TE Connectivity CPF0402B14K7E1 provided by its distributors.
TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names: