Panasonic ERA2AEB153X

63mW Thin Film Resistor 50V ±0.1% ±25ppm/℃ 15kΩ 0402 Chip Resistor - Surface Mount ROHS
$ 0.058
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERA2AEB153X.

IHS

Datasheet7 pages5 years ago

Newark

RS (Formerly Allied Electronics)

element14 APAC

Master Electronics

Inventory History

3 month trend:
-43.43%

CAD Models

Download Panasonic ERA2AEB153X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

Yageo GroupRT0402BRD0715KL
63mW Thin Film Resistor 50V ±25ppm/℃ ±0.1% 15kΩ 0402 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0402BRD0716K2L
62.5mW Thin Film Resistor ±25ppm/℃ ±0.1% 16.2kΩ 0402 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0402BRD0715K4L
62.5mW Thin Film Resistor ±25ppm/℃ ±0.1% 15.4kΩ 0402 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Thin Film, 0.063W, 14700ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402

Descriptions

Descriptions of Panasonic ERA2AEB153X provided by its distributors.

63mW Thin Film Resistor 50V ±0.1% ±25ppm/℃ 15kΩ 0402 Chip Resistor - Surface Mount ROHS
Res Thin Film 0402 15K Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD Automotive T/R
Chip Resistor 15kΩ ±0.1% 62.5mW ±25ppm/°C 0402 SMD 1mm × 500μm × 400μm
Metal Film (Thin Film) Chip Resistors, 0.063W, 15000½, 0.1%, 0402, RoHS
Panasonic SCT
ERA Series 0402 15 kOhm 0.063 W ±0.1 % ±25 ppm/°C SMT Metal Film Chip Resistor
Resistor,Metal Film,Res 15 Kilohms,Pwr-Rtg 0.0625 W,Tol 0.1%,SMT,0402,Cut Tape
Thin Film Resistors - SMD 0402 15Kohm .1% AEC-Q200
Resistor Type = Thin Film / Resistance kOhm = 15 / Tolerance (±) % = 0.1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 62 / Body Length mm = 1 / Voltage Rating - DC V = 50 / Temperature Coefficient = ±25 ppm/°C / Termination Type = Wraparound / Body Height mm = 0.4 / Body Width mm = 0.5 / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 0402

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERA 2AEB153X
  • ERA-2AEB153X
  • ERA-2AEB153X.