
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TTI | MCS04020D1472BE100 | 0 | 1K | Tape & Reel | 22h | |||||||
| Newark | MCS04020D1472BE100 | 0 | 1K | Tape & Reel | ||||||||
| Avnet | MCS04020D1472BE100 | 0 | 1K | 2d | ||||||||
| Arrow Electronics | MCS04020D1472BE100 | 0 | 1K | |||||||||
| Win Source | WS-MCS04020D1472BE100 | 10,000 | 235 | 20h |
Download datasheets and manufacturer documentation for Vishay MCS04020D1472BE100.
Download Vishay MCS04020D1472BE100 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Vishay MCS04020D1472BE100 provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:
Download datasheets and manufacturer documentation for Vishay MCS04020D1472BE100.