Vishay PR02000202701JA100

2.7 kOhms ±5% 2W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
$ 0.069
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay PR02000202701JA100.

IHS

Datasheet19 pages3 years ago

Burklin Elektronik

Future Electronics

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
+1.70%

CAD Models

Download Vishay PR02000202701JA100 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.069
$ 0.108
Stock
127,058
160,171
Authorized Distributors
6
6
Resistance
2.7 kΩ
2.7 kΩ
Mount
Through Hole
-
Case/Package
Conformal
Conformal
Tolerance
5 %
5 %
Power Rating
2 W
2 W
Composition
Metal Film
Metal Film
Temperature Coefficient
250 ppm/°C
250 ppm/°C

Supply Chain

Country of OriginIndia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2006-08-23
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Fixed Resistor, Metal Film, 1W, 2700ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Yageo GroupMF0207FTE52-2K7
Fixed Resistor, Metal Film, 0.6W, 2700ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.5W, 2700ohm, 250V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount
Res Metal Film 2.7K Ohm 5% 0.33W(1/3W) ±100ppm/C Conformal Coated AXL Ammo
TE ConnectivityROX2SJ2K7
Fixed Resistor, Metal Oxide Film, 2W, 2700ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
TE ConnectivityROX1SJ2K7
ROX Neohm FIXED RESISTOR Axial Through Hole Resistor ±5% ±350ppm/C 2.7kOhm 1W

Descriptions

Descriptions of Vishay PR02000202701JA100 provided by its distributors.

2.7 kOhms ±5% 2W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Fixed Resistor, Metal Film, 2W, 2700ohm, 500V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
PR02 FIXED RESISTOR Axial Through Hole Resistor ±5% ±250ppm/C 2.7kOhm 2W
PR02 SERIES AXIAL METAL FILM RESISTOR 2.7KOHMS +/-5% 2W +/-250PPM/DEGC
Res Metal Film 2.7K Ohm 5% 2W ±250ppm/°C Conformal Coated AXL Automotive Ammo Pack
Res, 2.7K, 2W, Axial, Metal Film Rohs Compliant: Yes
Resistor: power metal; THT; 3.9x12mm; 2.7kOhm; +-5%; 2W; 250ppm/ deg.C

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric