Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity ROX2SJ2K7

Fixed Resistor, Metal Oxide Film, 2W, 2700ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
$ 0.093
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity ROX2SJ2K7.

JRH Electronics

Datasheet4 pages2 years ago
Datasheet16 pages19 years ago

element14 APAC

Newark

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-73.48%

CAD Models

Download TE Connectivity ROX2SJ2K7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2005-09-23
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE ConnectivityROX1SJ2K7
ROX Neohm FIXED RESISTOR Axial Through Hole Resistor ±5% ±350ppm/C 2.7kOhm 1W
TE ConnectivityROX3SJ2K7
ROX Neohm FIXED RESISTOR Axial Through Hole Resistor ±5% ±350ppm/C 2.7kOhm 3W
TE ConnectivityCFR50J2K7
Fixed Resistor, Carbon Film, 0.5W, 2700ohm, 350V, 5% +/-Tol, 1200ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF14JT2K70
Fixed Resistor, Carbon Film, 0.25W, 2700ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF12JT2K70
Fixed Resistor, Carbon Film, 0.5W, 2700ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF14FTD2K74
Fixed Resistor, Metal Film, 0.25W, 2740ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
TE ConnectivityROX1SJ2K7
ROX Neohm FIXED RESISTOR Axial Through Hole Resistor ±5% ±350ppm/C 2.7kOhm 1W
2.7 kOhms ±5% 2W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
TE ConnectivityROX3SJ2K7
ROX Neohm FIXED RESISTOR Axial Through Hole Resistor ±5% ±350ppm/C 2.7kOhm 3W
Yageo GroupCFR-25JT-52-2K7
CFR FIXED RESISTOR Axial Through Hole Resistor ±5% -350/ +500ppm/C 2.7kOhm 0.25W 1/4W
Yageo GroupCFR-50JT-52-2K7
Axial FIXED RESISTOR CFR 0.130Diax0.354L 3.30mmx9.00mm 0.5W 1/2W 2.7kOhm -350/ +500ppm/C
Fixed Resistor, Metal Film, 1W, 2700ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity ROX2SJ2K7 provided by its distributors.

Fixed Resistor, Metal Oxide Film, 2W, 2700ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
Axial FIXED RESISTOR ROX Neohm 0.197Diax0.472L 5.00mmx12.00mm 2W 2.7kOhm ±350ppm/C
ROX Series 2.7 kOhm 2 W ±5 % ±350 ppm/°C Through Hole Metal Oxide Film Resistor
Res, 2K7, 5%, 2W, Axial, Metal Oxide; |Te Connectivity Neohm ROX2SJ2K7
RESISTOR, METAL OXIDE, RES 2.7 KILOHMS, PWR-RTG 2 W, TOL 5%, AXIAL
Res Metal Oxide 2.7K Ohm 5% 2W ±350ppm/°C Conformal AXL Thru-Hole Ammo Pack
Avnet Japan
RES, 2K7, 5%, 2W, AXIAL, METAL OXIDE; Resistance:2.7kohm; Product Range:ROX Series; Power Rating:2W; Resistance Tolerance:± 5%; Resistor Case
2.7K Ω, Metal Oxide Film, Power Resistor Resistor, 5 %, 16 x 5.5 mm, 2 Termination, Ammo Packed, Resistance Class 1kΩ – 1MΩ, 2 W, Neohm ROX
2W SM M/OX 5% 2K7 Resistance Value: 2.7K Ω Element Type: Metal Oxide Film Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 2 W Through-Hole Resistor | 2.7K Ω Metal Oxide Film Power Resistor 5 % | Part Number: ROX2SJ2K7 | Internal Number: 7-1625890-4 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7-1625890-4