Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity ROX1SJ2K7

ROX Neohm FIXED RESISTOR Axial Through Hole Resistor ±5% ±350ppm/C 2.7kOhm 1W
$ 0.062
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity ROX1SJ2K7.

Newark

Datasheet4 pages2 years ago

element14 APAC

Electro Sonic

Master Electronics

TE Connectivity

Inventory History

3 month trend:
-12.82%

CAD Models

Download TE Connectivity ROX1SJ2K7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.062
$ 0.022
Stock
299,634
5,400
Authorized Distributors
6
2
Resistance
2.7 kΩ
2.7 kΩ
Mount
Axial, Through Hole
-
Case/Package
Conformal
Axial
Tolerance
5 %
5 %
Power Rating
1 W
1 W
Composition
Metal Oxide, Power resistor
-
Temperature Coefficient
350 ppm/°C
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2005-09-23
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE ConnectivityROX3SJ2K7
ROX Neohm FIXED RESISTOR Axial Through Hole Resistor ±5% ±350ppm/C 2.7kOhm 3W
TE ConnectivityROX2SJ2K7
Fixed Resistor, Metal Oxide Film, 2W, 2700ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
TE ConnectivityCFR50J2K7
Fixed Resistor, Carbon Film, 0.5W, 2700ohm, 350V, 5% +/-Tol, 1200ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF14JT2K70
Fixed Resistor, Carbon Film, 0.25W, 2700ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF12JT2K70
Fixed Resistor, Carbon Film, 0.5W, 2700ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF14FTD2K74
Fixed Resistor, Metal Film, 0.25W, 2740ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 1W, 2700ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
TE ConnectivityROX3SJ2K7
ROX Neohm FIXED RESISTOR Axial Through Hole Resistor ±5% ±350ppm/C 2.7kOhm 3W
TE ConnectivityROX2SJ2K7
Fixed Resistor, Metal Oxide Film, 2W, 2700ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
Yageo GroupCFR-25JT-52-2K7
CFR FIXED RESISTOR Axial Through Hole Resistor ±5% -350/ +500ppm/C 2.7kOhm 0.25W 1/4W
Yageo GroupCFR-50JT-52-2K7
Axial FIXED RESISTOR CFR 0.130Diax0.354L 3.30mmx9.00mm 0.5W 1/2W 2.7kOhm -350/ +500ppm/C
Yageo GroupMF0207FTE52-2K7
Fixed Resistor, Metal Film, 0.6W, 2700ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity ROX1SJ2K7 provided by its distributors.

ROX Neohm FIXED RESISTOR Axial Through Hole Resistor ±5% ±350ppm/C 2.7kOhm 1W
Fixed Resistor, Metal Oxide Film, 1W, 2700ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
Res, 2K7, 5%, 1W, Axial, Metal Oxide; |Te Connectivity Neohm ROX1SJ2K7
RESISTOR, METAL OXIDE, RES 2.7 KILOHMS, PWR-RTG 1 W, TOL 5%, AXIAL
Res Metal Oxide 2.7K Ohm 5% 1W ±350ppm/°C Conformal AXL Thru-Hole Ammo Pack
Avnet Japan
RES, 2K7, 5%, 1W, AXIAL, METAL OXIDE; Resistance: 2.7kohm; Product Range: ROX Series; Power Rating: 1W; Resistance Tolerance: ± 5%; Resistor Case Style: Axial Leaded; Voltage Rating: 350V; Resistor Element Material: Metal Oxide
1W SM M/OX 5% 2K7 Resistance Value: 2.7K Ω Element Type: Metal Oxide Film Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 1 W Through-Hole Resistor | 2.7K Ω Metal Oxide Film Power Resistor 5 % | Part Number: ROX1SJ2K7 | Internal Number: 5-1625885-4 | Alias Number: ROX1SJ2K7JIT | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-1625885-4