Vishay P9A1R100FISX1102MA

P9 Series 1 kOhm 0.1 W ± 20 % 9 mm Side Adjustment Multi-Ganged Potentiometer
$ 13.01
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay P9A1R100FISX1102MA.

Farnell

Datasheet9 pages13 years ago
Datasheet9 pages13 years ago
Datasheet9 pages14 years ago
Datasheet8 pages16 years ago
Datasheet9 pages9 years ago

element14 APAC

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-40.63%

Related Parts

Potentiometer, Conductive Plastic, 0.1W, 1000ohm, 10V, 20% +/-Tol, 500ppm/Cel, 1 Turn(s)
Side Adjustment ROHS3Compliant Carbon Linear Potentiometer ±20% 300° 125mW 200V
TT ElectronicsP170N2-QC25BR1K
Potentiometer, Conductive Plastic, 0.1W, 1000ohm, 20% +/-Tol, 1 Turn(s)
Potentiometer, Conductive Plastic, 0.25W, 1000ohm, 20% +/-Tol, 1000ppm/Cel, 1 Turn(s)
Potentiometer, Conductive Plastic, 0.25W, 1000ohm, 20% +/-Tol, 1000ppm/Cel, 1 Turn(s)
TT ElectronicsP110KV1-1F25BR1K
Potentiometer, Conductive Plastic, 0.05W, 1000ohm, 20% +/-Tol, 1 Turn(s)

Descriptions

Descriptions of Vishay P9A1R100FISX1102MA provided by its distributors.

P9 Series 1 kOhm 0.1 W ± 20 % 9 mm Side Adjustment Multi-Ganged Potentiometer
POT COND PLASTIC, 1KOHM, 20%, 100mW; Track Resistance:1kohm; Track Taper:Linear; Resistance Tolerance:± 20%; Voltage Rating:10V; Power Rating:100mW; Potentiometer Mounting:Through Hole; No. of Gangs:1; Adjustment Type:Shaft
POT, LINEAR, 1K; Track Resistance:1kohm; Track Taper:Linear; No. of Turns:1; Resistance Tolerance:± 20%; Voltage Rating:10V dc; Series:P9A; Power Rating:10mW; Mounting Type:Through Hole; No. of Gangs:1; Adjustment Type:Shaft; SVHC:No SVHC; Resistor Element Type:Conductive Plastic; Case Style:Panel Mount; Dielectric Strength, VAC:300V; End Resistance:3ohm; External Depth:7.1mm; External Length / Height:11.35mm; External Width:9.5mm; Max Operating Temperature:100°C; Min Temperature Operating:-55°C; Operating Temperature Range:-55°C to +125°C; Resistance:1kohm; Rotation Electrical Angle:270°; Rotation Mechanical Angle:300°; Shaft Length - Metric:20mm; Temperature Coeff. -:500ppm/°C; Temperature Coefficient:± 500ppm/°C; Tempperature Coeff. +:500ppm/°C; Termination Type:Radial Leaded; Tolerance, +:20%; Tolerance, -:20%; Voltage Rating DC:10V; Bush Diameter:.075mm; Resistor Case Style:Panel Mount; Shaft Diameter:6mm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • P9A1R100FISX1102MA.