Vishay P9A2R100FISX1102MA

Potentiometer, Conductive Plastic, 0.1W, 1000ohm, 10V, 20% +/-Tol, 500ppm/Cel, 1 Turn(s)
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay P9A2R100FISX1102MA.

Farnell

Datasheet9 pages13 years ago
Datasheet9 pages13 years ago
Datasheet9 pages14 years ago
Datasheet8 pages16 years ago
Datasheet9 pages10 years ago

element14 APAC

Newark

RS (Formerly Allied Electronics)

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 year ago)

Related Parts

P9 Series 1 kOhm 0.1 W ± 20 % 9 mm Side Adjustment Multi-Ganged Potentiometer
TT ElectronicsP110KV1-1F25BR1K
Potentiometer, Conductive Plastic, 0.05W, 1000ohm, 20% +/-Tol, 1 Turn(s)
Potentiometer, Conductive Plastic, 0.25W, 1000ohm, 20% +/-Tol, 1000ppm/Cel, 1 Turn(s)
Potentiometer, Conductive Plastic, 0.25W, 1000ohm, 20% +/-Tol, 1000ppm/Cel, 1 Turn(s)
Potentiometer, Conductive Plastic, 0.25W, 1000ohm, 20% +/-Tol, 1000ppm/Cel, 1 Turn(s)
TT ElectronicsP170N2-QC25BR1K
Potentiometer, Conductive Plastic, 0.1W, 1000ohm, 20% +/-Tol, 1 Turn(s)

Descriptions

Descriptions of Vishay P9A2R100FISX1102MA provided by its distributors.

Potentiometer, Conductive Plastic, 0.1W, 1000ohm, 10V, 20% +/-Tol, 500ppm/Cel, 1 Turn(s)
POTENTIOMETER CONDUCTIVE PLASTIC 2 GANG 1K 1 TURN SLOT 6MM SHAFT DIA P9 SERIES
Res Conductive Plastic POT 1K Ohm 20% 1/20W 1(Elec)/1(Mech)Turn 6mm (29.6 X 9.5 X 11.35mm) Pin Panel Mount/Through Hole
POT 1K OHM 1/20W PLASTIC LINEAR
BOX / P9A 2 R 1 0 0 FI S X1 1K 20% A e3
POT, LINEAR, DUAL 1K; Track Resistance:1kohm; Track Taper:Linear; No. of Turns:1; Resistance Tolerance:± 20%; Voltage Rating:10V dc; Series:P9A; Power Rating:50mW; Mounting Type:Through Hole; No. of Gangs:2; Adjustment Type:Shaft; SVHC:No SVHC; Resistor Element Type:Conductive Plastic; Case Style:Panel Mount; Dielectric Strength, VAC:300V; End Resistance:3ohm; External Depth:9.6mm; External Length / Height:11.35mm; External Width:9.5mm; Max Operating Temperature:100°C; Min Temperature Operating:-55°C; Operating Temperature Range:-55°C to +125°C; Resistance:1kohm; Rotation Electrical Angle:270°; Rotation Mechanical Angle:300°; Shaft Length - Metric:20mm; Temperature Coeff. -:500ppm/°C; Temperature Coefficient:± 500ppm/°C; Tempperature Coeff. +:500ppm/°C; Termination Type:Radial Leaded; Tolerance, +:20%; Tolerance, -:20%; Voltage Rating DC:10V; Bush Diameter:.075mm; Resistor Case Style:Panel Mount; Shaft Diameter:6mm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric