TT Electronics P170N2-QC25BR1K

Potentiometer, Conductive Plastic, 0.1W, 1000ohm, 20% +/-Tol, 1 Turn(s)
$ 1.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TT Electronics P170N2-QC25BR1K.

IHS

Datasheet7 pages7 years ago

Newark

Farnell

Inventory History

3 month trend:
-0.03%

CAD Models

Download TT Electronics P170N2-QC25BR1K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2007-06-14
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Trimmer Potentiometer Carbon 6mm Cross Slot Hole PT 6 KV 1 K
Potentiometer, Carbon, 0.08W, 1000ohm, 150V, 30% +/-Tol, 1 Turn(s)
TT ElectronicsP110KV1-1F25BR1K
Potentiometer, Conductive Plastic, 0.05W, 1000ohm, 20% +/-Tol, 1 Turn(s)
Res Carbon Film POT 1K Ohm 20% 0.08W 1(Elec)/1(Mech)Turns 6mm Pin Bracket Mount/Through Hole
Potentiometer, Carbon Composition, 0.1W, 1000ohm, 200V, 20% +/-Tol, 1 Turn(s)
Trimmer Potentiometers 1Kohms 10mm Rnd Side adj

Descriptions

Descriptions of TT Electronics P170N2-QC25BR1K provided by its distributors.

Potentiometer, Conductive Plastic, 0.1W, 1000ohm, 20% +/-Tol, 1 Turn(s)
Res Conductive Plastic POT 1K Ohm 20% 0.1W(1/10W) 1(Elec)/1(Mech)Turns 6mm (33 X 17 X 18.7mm) Pin Panel Mount/Through Hole Box/Tray
ROTARY POTENTIOMETER, 17MM, 1KOHM, 20%, 100mW; Track Resistance: 1kohm; No. of Turns: 1Turns; Track Taper: Linear; Power Rating: 100mW; Resistance Tolerance: ± 20%; Product Range: P170 Series; Potentiometer Mounting: Panel Moun
Rotary Potentiometer, 17Mm, 1Kohm, 20%, 100Mw; Rango De Producto:Serie P170; Resistencia De La Pista:1Kohm; Variación:Linear; Número De Giros:1; Potencia Nominal:100Mw; Potenciómetro, Montaje:Panel; Diámetro Del Eje:6Mm |Tt Electronics / Bi Technologies P170N2-QC25BR1K

Manufacturer Aliases

TT Electronics has several brands around the world that distributors may use as alternate names. TT Electronics may also be known as the following names:

  • TT Electronics/BI
  • TT Electronics/Optek Technology
  • TT Electronics/IRC
  • TT ELECTRONICS PLC
  • TT Electronics/BI Magnetics
  • TT Electronics/Welwyn
  • IRC/TT Electronics
  • TT Electronics / BI Technologies
  • TT Electronics Resistors
  • TT Electronics - IoT Solutions
  • TT Electronics Welwyn Components
  • TT Electronics/Power Partners Inc
  • TT ELECTRONICS/IRC [MIL]
  • TTELEC
  • Optek Technology/TT Electronics
  • TT ELECT
  • TT ELECTRONICS/IRC (VA)
  • BI Technologies / TT Electronics
  • TT ELECTRONICS/ROXSPUR MEASUREMENT & CONTROL LTD
  • TT ELECTRONICS - POWER PARTNERS
  • TT ELECTRONICS GMBH
  • TT/IRC
  • AB CONNECTORS
  • TT ELECTRONICS / AB CONNECTORS
  • TT ELECTRONI

Part Number Aliases

This part may be known by these alternate part numbers:

  • P170N2QC25BR1K