TT Electronics P110KV1-1F25BR1K

Potentiometer, Conductive Plastic, 0.05W, 1000ohm, 20% +/-Tol, 1 Turn(s)
$ 1.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TT Electronics P110KV1-1F25BR1K.

IHS

Datasheet5 pages6 years ago

Newark

Inventory History

3 month trend:
-1.30%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2007-08-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TT ElectronicsP170N2-QC25BR1K
Potentiometer, Conductive Plastic, 0.1W, 1000ohm, 20% +/-Tol, 1 Turn(s)
LINEAR POTENTIOMETER W/ 6 MM DIA. SHAFT,1KOHM,+/-20%,0.05W, THRU HOLE
Potentiometer, Carbon, 0.05W, 1000ohm, 20V, 20% +/-Tol, 1 Turn(s)
Potentiometer, Carbon, 0.05W, 1000ohm, 20V, 20% +/-Tol, 1 Turn(s)

Descriptions

Descriptions of TT Electronics P110KV1-1F25BR1K provided by its distributors.

Potentiometer, Conductive Plastic, 0.05W, 1000ohm, 20% +/-Tol, 1 Turn(s)
P110 Series 11 mm Side Adjustment 1 kOhm ±20 % Bushing Rotary Potentiometer
Res Conductive Plastic POT 1K Ohm 20% 0.05W(1/20W) 1(Elec)/1(Mech)Turns 6mm (35.1 X 12 X 20mm) Pin Panel Mount/Bracket Mount Box/Tray
Single Turn Potentiometers 11mm 1Kohm
POT 1K OHM 1/20W PLASTIC LINEAR
P110KV1-1F25BR1K, BI TECHNOLOGIES
Rotary Potentiometer, 1Kohm, 20%, 50Mw; Track Resistance:1Kohm; No. Of Turns:1Turns; Track Taper:Linear; Power Rating:50Mw; Resistance Tolerance:± 20%; Product Range:P110 Series; Potentiometer Mounting:Through Hole; No. Of Gangs:1 Rohs Compliant: Yes |Tt Electronics/bi Technologies P110KV1-1F25BR1K

Manufacturer Aliases

TT Electronics has several brands around the world that distributors may use as alternate names. TT Electronics may also be known as the following names:

  • TT Electronics/BI
  • TT Electronics/Optek Technology
  • TT Electronics/IRC
  • TT ELECTRONICS PLC
  • TT Electronics/BI Magnetics
  • TT Electronics/Welwyn
  • IRC/TT Electronics
  • TT Electronics / BI Technologies
  • TT Electronics Resistors
  • TT Electronics - IoT Solutions
  • TT Electronics Welwyn Components
  • TT Electronics/Power Partners Inc
  • TT ELECTRONICS/IRC [MIL]
  • TTELEC
  • Optek Technology/TT Electronics
  • TT ELECT
  • TT ELECTRONICS/IRC (VA)
  • BI Technologies / TT Electronics
  • TT ELECTRONICS/ROXSPUR MEASUREMENT & CONTROL LTD
  • TT ELECTRONICS - POWER PARTNERS
  • TT ELECTRONICS GMBH
  • TT/IRC
  • AB CONNECTORS
  • TT ELECTRONICS / AB CONNECTORS
  • TT ELECTRONI