What’s new: Find the right parts faster with our redesigned experience

Learn more

Bourns PDB182-K220K-102B

Side Adjustment ROHS3Compliant Carbon Linear Potentiometer ±20% 300° 125mW 200V
$ 1.129
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns PDB182-K220K-102B.

Electro Sonic

Datasheet5 pages13 years ago

element14

Inventory History

3 month trend:
-1.69%

CAD Models

Download Bourns PDB182-K220K-102B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

PT10 Series 1K 10 mm Top Through-Hole 20 % Without Shaft Potentiometer
Trimmer Potentiometers 1Kohms 10mm Rnd Side adj
Trimmer Potentiometers 1Kohms 10mm Rnd Top adj
Potentiometer, Carbon Composition, 0.1W, 1000ohm, 200V, 20% +/-Tol, 1 Turn(s)
±20% 200mW 1kΩ Potentiometers, Variable Resistors ROHS
LINEAR POTENTIOMETER W/ 6 MM DIA. SHAFT,1KOHM,+/-20%,0.05W, THRU HOLE

Descriptions

Descriptions of Bourns PDB182-K220K-102B provided by its distributors.

Side Adjustment ROHS3Compliant Carbon Linear Potentiometer ±20% 300° 125mW 200V
Res Carbon Film POT 1K Ohm 20% 0.125W(1/8W) 1(Elec)/1(Mech)Turns 6mm (31.5 X 17 X 21mm) Pin Panel Mount/Through Hole Automotive
Rotary Potentiometer, 1Kohm, 17Mm, ±20%; Track Resistance:1Kohm; No. Of Turns:1Turns; Track Taper:Linear; Power Rating:125Mw; Resistance Tolerance:± 20%; Product Range:Pdb18 Series; Potentiometer Mounting:Panel Mount; No. Of Gangs:2 Rohs Compliant: Yes |Bourns, Inc. PDB182-K220K-102B

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PDB182K220K102B