Vishay P6SMB8.2A-E3/52

Diode TVS Single Uni-Dir 7.02V 600W 2-Pin SMB T/R
$ 0.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay P6SMB8.2A-E3/52.

IHS

Datasheet6 pages3 years ago

TME

Alternate Parts

Price @ 1000
$ 0.08
$ 0.071
$ 0.071
Stock
15,775
34,129
34,129
Authorized Distributors
5
5
5
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
8.2 V
8.25 V
8.25 V
Clamping Voltage
12.1 V
12 V
12 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
5.3 A
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2002-04-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LittelfuseTPSMB82A
Diode TVS Single Uni-Dir 70.1V 600W Automotive 2-Pin SMB T/R
Diodes Inc.SMBJ7.0A-13-F
Tvs Diode, 600W, 7V, Unidir, Smb Rohs Compliant: Yes |Diodes Inc. SMBJ7.0A-13-F
BournsSMBJ64A
Trans Voltage Suppressor Diode, 600W, 64V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA
LittelfuseTPSMA6L7.0A
Trans Voltage Suppressor Diode, 600W, 7V V(RWM), Unidirectional, 1 Element, Silicon, DO-221AC
Diodes Inc.SMBJ7.0A-13
Trans Voltage Suppressor Diode, 600W, 7V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA
Diodes Inc.SMBJ64A-13-F
SMBJ Series 64 V 600 W SMT Uni-Directional TVS Diode - DO-214AA

Descriptions

Descriptions of Vishay P6SMB8.2A-E3/52 provided by its distributors.

Diode TVS Single Uni-Dir 7.02V 600W 2-Pin SMB T/R
Trans Voltage Suppressor Diode, 600W, 7.02V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA
Transient Suppressor Diode, single, unidirectional,7.02V V(Rwm),do-214Aa/Smb |Vishay P6SMB8.2A-E3/52
7.02V 600W 49.6A 12.1V 7.79V SMB(DO-214AA) 2.24mm
TVS DIODE 7.02VWM 12.1VC DO214AA

Images

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric