Littelfuse TPSMA6L7.0A

Trans Voltage Suppressor Diode, 600W, 7V V(RWM), Unidirectional, 1 Element, Silicon, DO-221AC
$ 0.209
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse TPSMA6L7.0A.

Newark

Datasheet6 pages5 years ago

Littelfuse SCT

Burklin Elektronik

Fuses Unlimited

CAD Models

Download Littelfuse TPSMA6L7.0A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.209
$ 0.153
Stock
20,317
65,010
Authorized Distributors
6
6
Polarity
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
Number of Bidirectional Channels
-
-
Breakdown Voltage
8.19 V
8.19 V
Clamping Voltage
12 V
12 V
Peak Pulse Power
600 W
600 W
Peak Pulse Current
50 A
50 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2012-12-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Diodes Inc.SMBJ7.0A-13-F
Tvs Diode, 600W, 7V, Unidir, Smb Rohs Compliant: Yes |Diodes Inc. SMBJ7.0A-13-F
LittelfuseTPSMB82A
Diode TVS Single Uni-Dir 70.1V 600W Automotive 2-Pin SMB T/R
Diodes Inc.SMBJ7.0A-13
Trans Voltage Suppressor Diode, 600W, 7V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA
BournsSMBJ9.0A
DO-214AA SMB SMBJ 1 Surface Mount Zener Tvs Diode 100V 39A 600W -55C~150C TJ
BournsSMBJ78A
4.8A 600W 126V 86.7V Unidirectional 78V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS
BournsSMBJ8.5A
TVS Diode, Transil SMBJ, Unidirectional, 8.5 V, 14.4 V, DO-214AA (SMB), 2 Pins

Descriptions

Descriptions of Littelfuse TPSMA6L7.0A provided by its distributors.

Trans Voltage Suppressor Diode, 600W, 7V V(RWM), Unidirectional, 1 Element, Silicon, DO-221AC
TPSMA6L Series - Automotive Surface Mount 600W - Qualified to AEC-Q101, 7V, 12V, DO-221AC, RoHS
Littelfuse SCT
TVS Diode 600W UL AUTO SMT Uni
DO-221AC SMA Flat Leads Automotive AEC-Q101TPSMA6L 1 Surface Mount Zener Tvs Diode 86V 50A 600W -50C~150C TJ
Diode, Tvs, 600W, 7V, Unidirectional, Do-221Ac; Product Range:Tpsma6L Series; Tvs Polarity:Unidirectional; Reverse Standoff Voltage:7V; Clamping Voltage Max:12V; Diode Case Style:Do-221Ac; No. Of Pins:2Pins; Qualification:Aec-Q101 Rohs Compliant: Yes |Littelfuse TPSMA6L7.0A

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN