Vishay P6KE18A-E3/54

TVS Diode, TRANSZORB P6KE Series, Unidirectional, 15.3 V, 25.2 V, DO-204AC, 2 Pins
$ 0.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay P6KE18A-E3/54.

Farnell

Datasheet6 pages4 years ago
Datasheet6 pages11 years ago

Newark

TME

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.00%

Alternate Parts

Price @ 1000
$ 0.26
$ 0.144
$ 0.144
Stock
808,309
387,052
387,052
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
-
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
18 V
18 V
18 V
Clamping Voltage
25.2 V
32.5 V
32.5 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
23.8 A
123 A
123 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

onsemiP6KE18AG
600 Watt SUR40 Transient Voltage Suppressor, 18 V, Unidirectional
BournsSMBJ15A
TVS Diode, SMBJ, Unidirectional, 15 V, 24.4 V, DO-214AA (SMB), 2 Pins
BournsSMBJ14A
Dio Tvs Vwm 14V 600W Unidir Smb Rohs Compliant: Yes |Bourns, Inc. SMBJ14A
Diodes Inc.SMBJ15A-13-F
TVS Diode Single Uni-Dir 15V 600W 2-Pin SMB T/R / TVS DIODE 15VWM 24.4VC SMB
600 W DO-214AA 15 V Uni Directional SMT Transient Voltage Suppressor Diode
onsemiSMBJ15A
600 W Uni-Directional 24.4 V SMT Transient Voltage Suppressor Diode - DO-214AA

Descriptions

Descriptions of Vishay P6KE18A-E3/54 provided by its distributors.

TVS Diode, TRANSZORB P6KE Series, Unidirectional, 15.3 V, 25.2 V, DO-204AC, 2 Pins
600 W 18 V Uni Directional Through Hole Transient Voltage Suppressor Diode
Product Range:Transzorb P6Ke Series; Tvs Polarity:Unidirectional; Reverse Standoff Voltage:15.3V; Clamping Voltage Max:25.2V; Diode Case Style:Do-204Ac; No. Of Pins:2Pins; Minimum Breakdown Voltage:17.1V; Qualification:- Rohs Compliant: Yes |Vishay P6KE18A-E3/54.
TVS DIODE, 600W, 18V, DO-204AC; TVS Pola; TVS DIODE, 600W, 18V, DO-204AC; Reverse Stand-Off Voltage Vrwm:15.3V; Breakdown Voltage Range:17.1V to 18.9V; Clamping Voltage Vc Max:25.2V; Peak Pulse Current Ippm:23.8A; Diode Case Style:DO-204AC; No. of Pins:2

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • P6KE18A-E3/54.