Vishay P6KE100A-E3/54

600 W 100 V Uni-Directional Thru Hole Transient Voltage Suppressor Diode
$ 0.264
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay P6KE100A-E3/54.

Newark

Datasheet6 pages4 years ago
Datasheet6 pages14 years ago
Datasheet7 pages14 years ago
Datasheet7 pages16 years ago
Datasheet7 pages17 years ago
Datasheet6 pages9 years ago

iiiC

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.264
$ 0.192
$ 0.192
Stock
67,857
344,038
344,038
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
-
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
100 V
100 V
100 V
Clamping Voltage
137 V
137 V
137 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
4.4 A
4.5 A
4.5 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2001-12-17
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

SMBJP6KE Series 105 V Uni-Directional Transient Voltage Suppressor - DO-214AA
BournsSMBJ8.5A
TVS Diode, Transil SMBJ, Unidirectional, 8.5 V, 14.4 V, DO-214AA (SMB), 2 Pins
Diodes Inc.SMBJ7.5A-13-F
SMBJ7.5A Series 600 W 7.5 V Surface Mount Uni Direction TVS Diode - DO-214AA
Diodes Inc.SMBJ78A-13-F
Tvs Diode, 600W, 78V, Unidir, Smb Rohs Compliant: Yes |Diodes Inc. SMBJ78A-13-F
LittelfuseTPSMA6L8.5A
TVS Diodes - Transient Voltage Suppressors 8.5V 600W 60A 5% UniDirectional
LittelfuseTPSMA6L78A
Trans Voltage Suppressor Diode, 600W, 78V V(RWM), Unidirectional, 1 Element, Silicon, DO-221AC

Descriptions

Descriptions of Vishay P6KE100A-E3/54 provided by its distributors.

600 W 100 V Uni-Directional Thru Hole Transient Voltage Suppressor Diode
Diode TVS Single Uni-Dir 85.5V 600W 2-Pin DO-15 T/R
TVS Diodes - Transient Voltage Suppressors 600W 100V Unidirect
Trans Voltage Suppressor Diode, 600W, 85.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC
TRANSIL UNI 0,6KW 100V DO15 RoHSconf
TVS DIODE 85.5VWM 137VC DO204AC
85.5V 600W 4.4A 137V 95V DO-15,DO-204AC
Diode; Reverse Stand-Off Voltage, VRWM:85.5V; Termination Type:Axial Leaded; Operating Temperature Range:-55°C to +175°C; Package/Case:DO-204AC; Breakdown Voltage, Vbr:95V; Diode Type:Unidirectional TVS; Peak Pulse Power Ppk:600W ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • P6KE100A-E354
  • P6KE100A-E3\54
  • P6KE100AE3/54
  • P6KE100AE354